Overview of 1-480426-0 by TE Connectivity
The 1-480426-0 designed by TE Connectivity is a rectangular power connector housing from the Commercial Mate-N-Lok Series. It features a plug gender configuration with four positions and a pitch spacing of 5.08 mm. This component is used with Commercial Mate-N-Lok connectors and is designed for robust, reliable connectivity in a variety of applications. With a body length of 23.62 mm and a width of 25.65 mm, it provides a compact solution for power distribution systems. The component’s compliant pins are housed in a natural-colored, polyamide insulator that ensures durability and resistance against environmental factors.
This product is RoHS compliant, indicating that it is free of hazardous substances, making it a safer choice for use in a wide range of electronic applications. The connector housing also boasts a high insulation resistance of 500 million ohms, which can be critical for ensuring operational stability and safety. Operating temperatures for this power connector range from -55°C to 105°C, accommodating various environmental conditions. Furthermore, with its mating contact pitch set at 0.2 inch and crimp termination type, this component provides a secure and reliable electrical connection.
Industry Applications for 1-480426-0
The following industry applications for the 1-480426-0 are conceptual and should be verified by engineering and design teams to ensure compatibility with specific needs and adherence to industry standards:
- Consumer Electronics – The connector might be used in devices such as home appliances, where durable and reliable connectivity is required. Given its general purpose utility and compliance with UL standards, it would potentially be suitable for managing low-voltage power connections within these devices.
- Renewable Energy Systems – In solar power inverters or battery management systems used in renewable energy applications, this connector could potentially be employed to facilitate safe and secure connections that require high insulation resistance and durability in variable temperatures.
- Industrial Automation – With its locking mounting option and capability to withstand a wide range of operating temperatures, this connector housing could potentially be utilised in robotic systems and other automated manufacturing equipment where precision and reliability are crucial.
Please note these potential applications require thorough analysis and verification by the relevant industry professionals to confirm the component’s suitability and ensure compliance with specific regulatory and operational demands.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, well-regarded for their wide range of high-quality electronic components, including a variety of Power Connectors. Their products, including the 1-480426-0, are engineered to accommodate the burgeoning demands of several sectors such as automotive, aerospace, telecommunications, and healthcare. TE Connectivity’s connectors are designed to facilitate not only power delivery but also signal and data transmission across applications. They are manufactured to meet stringent standards for performance, reliability, and durability, which is essential for critical systems in various industrial applications.
Where to Find 1-480426-0 by TE Connectivity
The 1-480426-0 part can be researched extensively at findchips.com. We recommend checking this resource for current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Master Electronics, DigiKey, Newark, and Mouser Electronics among others. Additionally, you could explore other Power Connectors that might be offered by TE Connectivity or other manufacturers through our site.