Overview of 1-480700-0 by TE Connectivity
The 1-480700-0 by TE Connectivity is a plug housing component designed for versatility and efficiency in electrical connections. It is part of the Universal Mate-N-Lok Series, which emphasizes flexibility and durability in connector solutions. This component is a plug type housing made from nylon, indicating a strong resistance to wear and environmental factors. The product offers 3 positions with a pitch spacing of 6.35mm, designed for use with Universal Mate-N-Lok connectors. Its color is classified as natural, aligning with the standard visual designation for this style of connector.
This part is specifically constructed to facilitate plug and socket connections, embodying a gender of plug within the connector taxonomy. Its key features include compatibility with a wide range of mating parts, marking it as a versatile choice for various electrical systems. TE Connectivity has designed this component to be RoHS compliant, ensuring that it meets global regulatory standards for hazardous substances. The power connectors category in general, and the 1-480700-0 in particular, are essential in providing secure, reliable electrical connections in a multitude of applications.
Attributes of the 1-480700-0 include a body made from polyamide, with dimensions that specify a breadth of 0.58 inches, a depth of 1.08 inches, and a length of 0.8 inches. The plug’s durability is tested for up to 50 cycles, indicating moderate robustness for repeated use. The operational temperature range is extensive, from -55 °C to 105 °C, accommodating various environmental conditions. Moreover, it exhibits a high insulation resistance of 1000000000 Ω, ensuring electrical integrity across applications.
Industry Applications for 1-480700-0
Potential industry applications for the 1-480700-0 connector are diverse, given its universal design and robust specifications. These applications are conceptual and would require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific requirements. Possible use cases might include:
- Industrial Automation: This connector could potentially be used in the manufacturing of control systems, sensors, and other automation devices where reliable connections are critical.
- Consumer Electronics: Devices such as home entertainment systems, personal computers, and kitchen appliances might incorporate this connector for internal power connections.
- Computing and Data Storage: Servers, network switches, and storage devices could potentially utilize this connector for power supply connections, given its operational temperature range and durability.
- Telecommunications: In telecommunications equipment, such as routers, switches, and modems, this connector could potentially offer reliable connections that are crucial for uninterrupted service.
- Electronic Manufacturing: During the assembly of PCBs and electronic components, this connector could potentially facilitate various connections, supporting manufacturing processes.
It’s important to note that these potential industry applications are merely illustrative and require further scrutiny to ensure suitability, given the connector’s properties and attributes.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, highly regarded for its innovative products and commitment to engineering excellence. With a diverse portfolio that spans various industries, TE Connectivity particularly excels in the realm of connectors, including power connectors. The 1-480700-0 is an example of TE Connectivity’s dedication to producing high-quality connector components that meet the evolving needs of both traditional industries and emerging technologies. TE Connectivity manufactures similar parts, offering a broad selection of connector solutions designed to address the complex challenges of today’s electrical systems. Their products are characterized by reliability, precision, and efficiency, meeting stringent industry standards and customer expectations.
Where to Find 1-480700-0 by TE Connectivity
To locate the 1-480700-0 component, or to explore alternate options for power connectors, findchips.com is an invaluable resource. This website aggregates data from various distributors, providing up-to-date information on availability, pricing, and specifications. Historically, distributors like Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and LCSC have stocked the 1-480700-0. However, to obtain the current stock levels, pricing, and perhaps find comparable parts offered by TE Connectivity or other manufacturers, visiting findchips.com is highly recommended.