Overview of 1-480701-0 by TE Connectivity
The 1-480701-0 is a part of TE Connectivity’s Universal Mate-N-Lok Series, embodying a housing receptacle designed for Single Row, 3-Way connectivity. This component features a pitch spacing of 6.35 mm and is specifically created for use with Universal Mate-N-Lok Connectors. It stands out due to its compliance with RoHS directives, indicating its adherence to current environmental and safety standards. Moreover, the receptacle is designated for a gender type, enhancing its compatibility and ease of integration into various electrical systems.
In terms of dimensions, this connector housing possesses a width of 0.8 inches, alongside a body length, breadth, and depth that collectively assure a compact yet functional design suited for an array of applications. The receptacle’s insulator is made from polyamide, featuring a natural color that contributes to its distinct appearance. From an engineering perspective, the connector supports an operating temperature range from -55 °C to 105 °C, making it versatile for different working conditions. Its electrical characteristics are equally impressive, boasting insulation resistance of 1000000000 Ω and a mains connector rating of 115/230VAC. Furthermore, this part underscores its durability with a specification of 50 cycles, indicating its ability to withstand repeated usage.
Industry Applications for 1-480701-0
The 1-480701-0 connector, by virtue of its specifications and features, might be applicable across a diverse array of industries. While its potential applications abound, the following use cases illustrate environments where the 1-480701-0 could be particularly valuable, though these applications should be further vetted by engineering and design teams for specific requirements and standards.
- Energy and Power Systems: Given its high insulation resistance and mains connector rating, the 1-480701-0 might find use in the connectivity infrastructure of renewable energy installations, such as solar panels or wind turbines, facilitating the safe and effective distribution of electrical power.
- Transportation and Logistics: Within transportation systems, particularly in rail or maritime logistics, this connector could potentially be utilized for connecting critical control and monitoring equipment, relying on its robust insulation and durable design to ensure reliable operation in dynamic conditions.
- Renewable Energy: In the renewable energy sector, especially in smaller, decentralized projects like home solar power setups, the 1-480701-0 may serve as a key component in connecting various modules or panels, benefitting from its ease of use and environmental compliance.
Note: These potential industry applications are conceptual illustrations and necessitate comprehensive analysis and confirmation by engineering and design professionals to ascertain compliance with industry norms and specific application demands.
About TE Connectivity
TE Connectivity is a prominent player in the world of electronic components, especially renowned for their wide range of high-quality connectors, including various types of Power Connectors. Their offerings, such as the 1-480701-0 and similar products, exemplify the convergence of innovation, reliability, and environmental stewardship. TE Connectivity’s expertise encompasses the design and manufacture of connectors that meet the evolving demands of multiple industries, ensuring connectivity solutions that are not only efficient but also durable and compliant with global standards.
Where to Find 1-480701-0 by TE Connectivity
To find the 1-480701-0 connector or explore alternatives, one recommended starting point is findchips.com. Here, you can access comprehensive and up-to-date inventory data from multiple distributors. While distributors like New Advantage Corporation, Master Electronics, LCSC, and DigiKey have historically made this part available, stock levels and pricing are subject to change, making it vital to consult FindChips for the latest information. Additionally, the site can facilitate the discovery of other Power Connectors by TE Connectivity or by other manufacturers, broadening your options for design and procurement.