Overview of 1-487526-1 by TE Connectivity
The 1-487526-1 is a 12-position plug connector designed for flexible flat cables (FFC) and flexible printed circuits (FPC). It features a one-row design, with a pitch spacing of 2.54 mm between contacts. This connector consists of 12 contacts, making it suitable for various applications that require compact and efficient connectivity. The housing is characterized by a latch style, ensuring secure connections during operation.
This part is compliant with the RoHS directive and is marked as Pb-free, which enhances its appeal in markets that prioritize environmental sustainability. The component is classified as active within its lifecycle, indicating ongoing reliability and support from the manufacturer, TE Connectivity Ltd. Notably, the part meets the REACH compliance requirements and falls under the EAR99 ECCN code for export control.
In terms of physical dimensions, the 1-487526-1 has a body width of 0.21 inches, a depth of 0.54 inches, and a length of 1.194 inches. These dimensions make it compact enough for a broad range of applications while maintaining robust performance. The connector operates effectively within a temperature range of -65 °C to 105 °C, which allows for flexibility in varying environmental conditions.
As per the current writing, the factory lead time for this part is approximately 20 weeks and 5 days, which should be taken into consideration when planning for procurement and manufacturing schedules.
Industry Applications for 1-487526-1
The 1-487526-1 connector could find utility across several industries, potentially enhancing the performance and reliability of various applications. Here are some illustrative examples of where this part might be applicable:
- Aerospace and Defense: The connector’s latching mechanism and compact design might be essential in aerospace applications where space is limited and secure connections are critical. Possible uses could be in avionics systems or satellite components that require reliable connectivity in harsh environments.
- Transportation and Logistics: In the context of transportation systems, the 1-487526-1 may be utilized in electronic control units (ECUs) found in vehicles or for connection between various display systems. The connector’s ability to withstand a range of temperatures could make it suitable for automotive environments.
- Robotics and Drones: The lightweight and compact nature of FFC connectors, such as the 1-487526-1, could make them a good choice in robotic applications and drones. They might be employed for connecting sensors and controls in autonomous systems where space and weight are critical factors.
- Renewable Energy: In renewable energy applications, particularly solar energy systems, the connector could be utilized for interconnecting various components of solar inverters or power management systems where reliable and efficient connectivity is essential.
Note: These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company that specializes in connectivity and sensor solutions. The company develops a wide range of connectors, including Headers and Edge Type Connectors, which incorporate advanced technology to ensure high-performance connectivity in various applications.
The 1-487526-1 connector exemplifies TE Connectivity’s commitment to designing connectors that meet stringent industry standards while offering features like latching mechanisms, which increase the reliability and longevity of connections in various environments. Similar connectors manufactured by TE include a range of FFC/FPC connectors that emphasize functionality and space-saving designs.
Research Price and Stock for 1-487526-1 by TE Connectivity on Findchips.com
For those looking to procure the 1-487526-1, it is recommended to check stock and pricing availability on Findchips. This platform is a valuable resource for obtaining current information about the part’s availability and pricing details in real-time.
Historically, the 1-487526-1 has been available through various distributors, including:
- Master Electronics
- Avnet Abacus
- Sager
- DigiKey
It is important to check on Findchips to get the most current stock levels and pricing, as availability may differ among these distributors.