Overview of 1-5103308-0 by TE Connectivity
The 1-5103308-0, part of the Amp-Latch series by TE Connectivity, is a wire-to-board connector, specifically a header, characterized by its 50 positions and a 2.54mm pitch spacing. This two-row connector features 50 gold-plated contacts and a through-hole straight termination type. Designed to comply with RoHS standards, this component is marked by a low-profile, black glass filled polyamide and polybutylene terephthalate insulator. Furthermore, it supports a maximum operating temperature range from -65°C to 105°C, illustrating its capability to withstand diverse environmental conditions. The 1-5103308-0 serves as a plug within its application set and is construed to be a general-purpose connector, evident from its various specifications outlined as part of TE Connectivity’s extensive Amp-Latch product range. This component, with its UL 94V-0 flammability rating and a rectangular contact pattern, makes it a versatile choice for numerous electrical interfacing requirements.
Industry Applications for 1-5103308-0
The Headers and Edge Type Connectors like 1-5103308-0 potentially find applications across various industries. Although ideal implementation requires rigorous analysis by design teams, some illustrative use cases include:
- Consumer Electronics: Devices such as PCs, gaming consoles, and home entertainment systems could potentially incorporate this connector for internal board-to-board connectivity due to its reliable pin arrangement and durability in temperature fluctuations.
- Telecommunications: Networking hardware like routers and switches might use these connectors to ensure steady signal transmission given its insulation resistance and gold-plated contact features.
- Computing and Data Storage: For servers and storage devices, the reliable physical interface offered by the 1-5103308-0 could be critical for maintaining secure connections between different circuit boards within these systems.
- Electronic Manufacturing: Production equipment and testing fixtures might utilize this component for dependable connectivity in automated processes.
- Robotics and Drones: In robotics, particularly those requiring precise and multiple connection, the durable nature and low profile of this connector can potentially be advantageous for efficient and compact assembly.
Please note these potential industry applications are only conceptual/illustrative and should undergo proper engineering and design evaluation to meet specific requirements and adhere to relevant standards.
About TE Connectivity
TE Connectivity is a significant force in the electronic components industry, particularly noted for their expertise in engineering high-quality connectors including Headers and Edge Type Connectors. They are renowned for their reliable and innovative products, with a wide range of options that cater to virtually any requirement. Among these products is the 1-5103308-0, which exemplifies their commitment to quality and versatility in the connectors market. TE Connectivity’s broad catalog enables them to serve countless sectors, from consumer electronics to industrial automation, making them a go-to source for connectivity solutions that require robust and precise components.
Where to Find 1-5103308-0 by TE Connectivity
For procurement specialists and engineers looking for the 1-5103308-0, findchips.com offers a comprehensive resource to check current stock levels and pricing from multiple distributors. Historically, this part has been available from major distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics. However, due to shifting stock levels and market demands, it is recommended to use findchips.com to get the most up-to-date information.
Additionally, for those seeking alternate parts that might be offered by TE Connectivity or other manufacturers, the Headers and Edge Type Connectors page on findchips.com provides an extensive list of options that can be navigated based on different specifications and requirements.