1.5151E+13 by HARTING Technology Group

Overview of 1.5151E+13 by HARTING Technology Group

The part numbered 1.5151E+13 engineered by HARTING Technology Group is a Board Connector specifically designed as a Har-Flex Angled Male, 100Pin, Pl1. This component, officially titled Har-Flex Angled Male, 100Pin, Pl1, 560Pcs under the Harting 15151002601000 designation, is a Surface-Mount Right-Angle Connector which belongs to the category of Connectors and the Headers and Edge Type Connectors subcategory.

The connector has a body length of 2.7 inches, a body breadth of 0.17 inch, and a body depth of 0.42 inch. It is made from black liquid crystal polymer, an insulator material known for its excellent mechanical strength and thermal stability. The connector has a polarized housing to help ensure proper insertion and features a right-angle mounting style, suitable for various board stacking applications. With 100 regularly spaced contacts with a pitch of 1.27 mm and a row spacing of 0.05 inch, this part offers precise connection capabilities.

Additionally, the device operates within a large temperature range from -55 °C up to 125 °C, confirming its reliability in various environmental conditions. The robust contact resistance of 25 mΩ and high insulation resistance of 10 GΩ make it a reliable option in circuits requiring precise performance. Other significant properties include a flammability rating of 94V-0 and compliance with CSA and UL standards, ensuring this part remains a suitable choice for safety-critical applications.

Industry Applications for 1.5151E+13

Due to the versatility and robust specifications of the 1.5151E+13 connector, it potentially suits numerous industrial applications. It’s important to remember that the utilization of this part in any application would require careful evaluation and validation by engineering and design teams to ensure compliance with specific industry standards and functional requisites.

  • Telecommunications: In telecommunications, this connector could possibly be used in networking equipment like routers, switches, and modems, where durable and reliable connections are crucial for the stable operation of network infrastructures.
  • Computing and Data Storage: Due to its surface-mount, right-angle design and thermal resilience, it could possibly be used in motherboards, servers, and storage devices which need compact, high-density connector solutions that can operate effectively across a range of temperatures.
  • Consumer Electronics: It might potentially be employed in home entertainment systems and computing devices, offering reliable connectivity solutions that accommodate compact form factors and high user interaction.
  • Industrial Automation: This connector might also be suited for use in industrial control systems and sensors requiring reliable connections that can withstand variable temperatures and mechanical stresses.

All these potential industry applications are conceptual/illustrative and require proper analysis and verification by relevant professionals to ensure their practical application.

About HARTING Technology Group

HARTING Technology Group is an acclaimed provider of connectivity solutions with a strong focus on industrial applications. They have a broad range of product offerings, including Headers and Edge Type Connectors like the 1.5151E+13. The company is well-regarded for its innovation in creating robust and reliable connectors that meet diverse industrial requirements. HARTING’s connectors are designed to provide secure electrical connections in various environments, thus supporting a wide array of electronics and engineering applications.

Where to Find 1.5151E+13 by HARTING Technology Group

The part 1.5151E+13 has previously been available at distributors such as TME, Heilind Electronics, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. To verify current stock levels and get the most competitive pricing, potential purchasers should visit FindChips.com. Additionally, the site can be used to explore alternate parts within the Headers and Edge Type Connectors category, potentially offered by HARTING Technology Group or other manufacturers.

Compare pricing for 1.5151E+13 and other Headers and Edge Type Connectors / Connectors at findchips.com