Overview of 1-521384-6 by TE Connectivity
The 1-521384-6 component is a right-angle RAST 5 header characterized by its six-position configuration and board mount design. This part, produced by TE Connectivity, features a staggered configuration that enhances the mechanical stability and electrical integrity in a compact form factor. The dimensions of this header are 1.27 inches in length, 0.705 inches in width, and 0.59 inches in depth, making it suitable for applications with limited space. It is constructed from polyamide66, providing a robust yet lightweight assembly suitable for various electronic applications.
The part is designed for general-purpose use and is compliant with both REACH and RoHS regulations. Its operational temperature range extends from -40°C to 105°C, allowing for versatility across different environments. The header’s male contact arrangement supports a rated current of 16A, enabling it to handle significant electrical loads. The connection style is solder termination, which is standard in many electronic devices, providing a reliable and secure assembly. The part has an active life cycle and is readily available in the market, despite having a current factory lead time of approximately 11 weeks and 6 days.
Industry Applications for 1-521384-6
Given the specifications and characteristics of 1-521384-6, it is potentially applicable across several industries, including:
- Industrial Automation: The connector might be used in control panels and automation equipment, where reliable connections are crucial for system performance. Its robust construction, combined with the ability to operate under varying temperatures, makes it suitable for environments where industrial machines are in use.
- Aerospace and Defense: Although it does not have specific MIL standards, the part could still find application in non-critical electronic assemblies in aerospace systems. Its high operational temperature range and compliance with industry standards may support its use in aerospace-related environments.
- Consumer Electronics: The 1-521384-6 might be utilized in compact devices such as wearable technology, where space constraints require a smaller connector form factor. Its polarized design prevents misalignment during assembly, which could enhance the device’s reliability.
- Telecommunications: This header could serve in telecommunications equipment, where reliable signal integrity is essential. The connector’s specifications may align well with telecommunications standards, allowing for effective communication between devices.
- Robotics and Drones: The part may find use in various robotics configurations, providing secure connections between electronic control systems and sensors. Its light weight and small footprint could be particularly advantageous in drone applications, where both weight and space are at a premium.
These potential applications are only conceptual and illustrative. It is crucial that engineering and design teams analyze and verify the relevant standards, regulations, and specific application requirements before integrating 1-521384-6 into their systems.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, offering a comprehensive range of products, including headers and edge type connectors. In the subcategory of Headers and Edge Type Connectors, TE Connectivity designs and manufactures various components to meet the evolving demands of the electronics market.
The 1-521384-6 part exemplifies their commitment to creating high-quality connectors suitable for numerous applications. TE Connectivity continues to innovate in areas that necessitate reliable electronic connections, including the design of similar parts that exhibit standard performance characteristics suitable for diverse environments.
Where to Find 1-521384-6 by TE Connectivity
For those interested in purchasing 1-521384-6, it is advisable to research available options on findchips.com. This resource allows users to find current stock levels and pricing, providing a comprehensive overview of where this component may be offered.
The part has historically been available through several distributors, including:
- Master Electronics
- Avnet Abacus
- Sager
- DigiKey
- Mouser Electronics
However, it is essential to verify current stock availability and pricing on findchips.com as these factors can fluctuate regularly.