1-5747150-6 by TE Connectivity

Overview of 1-5747150-6 by TE Connectivity

The 1-5747150-6 by TE Connectivity is a D-subminiature connector, specified as a receptacle type with a standard ‘DE’ shell size and 9 positions. It is part of the Amplimite HD-20 series and is designed with a metal body, boasting compliance with RoHS standards. The connector’s contact termination is achieved through soldering, which supports robust, durable connections. With a receptacle configuration, it features a contact arrangement that is staggered, ensuring effective use of space and connection reliability

This product’s dimensions are precise, with a body breadth of 0.494 inch, body depth of 0.236 inch, and a body length of 1.216 inches. Its design includes features like RoHS and ELV compliance, highlighting TE Connectivity’s commitment to environmental standards. The component’s electrical interface is characterized by a maximum operating temperature range from -55 °C to 105 °C, an insulation resistance of 1000000000 Ω, and a mains connector rating of 6A, which are critical for ensuring safety and efficiency in varied operating conditions.

Additionally, this model supports a mounting style that is straight, utilizing #4-40 screwlocks for secure attachment, beneficial in applications where mechanical stress might occur. With its durable tin shell finish and robust brass shell material, the 1-5747150-6 promises reliability and longevity in demanding settings.

Industry Applications for 1-5747150-6

The potential uses of the 1-5747150-6 span various industries due to its robust design and compliance with critical standards. Below, explore illustrative use cases in selected sectors:

  • Industrial Automation – In this sector, the robustness of the 1-5747150-6 could potentially make it suitable for connecting controllers, sensors, and actuators. The product’s high insulation resistance and capability to operate at a broad temperature range might be crucial for environments exposed to high electrical interference or extreme conditions.
  • Renewable Energy – Applications in solar or wind energy infrastructure could potentially benefit from this connector due to its ability to handle significant electrical loads (6A rating) and high insulation standards, providing reliable connections in power distribution units or inverters.
  • Robotics and Drones – The capacity to withstand a wide range of operating temperatures and the mechanical stability offered by its screwlock mounting could make the 1-5747150-6 a potential candidate for use in robotics and drone applications, where connectors must endure varied environmental conditions and mechanical vibrations.

Note that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions. The company has a broad portfolio that encompasses various connector types, with a significant emphasis on D Type Connectors and other electronic connectors. TE Connectivity is known for designing and manufacturing high-quality electronic connection parts, such as the 1-5747150-6, which are integral to countless applications across diverse industries. The firm ensures that its products, like the mentioned connector from the Amplimite HD-20 series, meet stringent industry standards and address the growing need for high-performance solutions that can withstand harsh environmental conditions.

Where to Find 1-5747150-6 by TE Connectivity

For acquiring the 1-5747150-6 and exploring alternatives, findchips.com is an excellent resource. This platform not only lists available stock across multiple distributors but also provides detailed part information and comparison capabilities. Historically, distributors such as Master Electronics, Chip1Stop, and Avnet Abacus, among others, have stocked this item. However, to verify current availability and pricing, it is recommended to use findchips.com.

By navigating to D Type Connectors on FindChips, prospective buyers can browse through similar products offered by TE Connectivity and other manufacturers, enabling effective decision-making based on up-to-date data.

Compare pricing for 1-5747150-6 and other D Type Connectors / Connectors at findchips.com