Overview of 1.5SMC16A by Bourns Inc.
The 1.5SMC16A is a transient voltage suppressor (TVS) diode designed to protect sensitive electronic components from voltage transients. It features a maximum power dissipation of 1500W and a reverse working voltage (VRWM) of 13.6V, making it suitable for applications where transient voltage spikes need to be managed. The part employs a unidirectional configuration and consists of a single diode element, constructed from silicon, ensuring reliable performance across various applications.
In terms of physical specifications, the 1.5SMC16A comes in a DO-214AB package, also known as R-PDSO-C2, which is a rectangular small outline package. The component has two terminals, designed for surface-mount applications, which aids in reducing the overall footprint on printed circuit boards (PCB). This part is active in the market and is compliant with RoHS but is not compliant with REACH regulations.
For operational reliability, the 1.5SMC16A offers a breakdown voltage range between 15.2V and 16.8V, with a nominal breakdown voltage of 16V. The clamping voltage can reach a maximum of 22.5V, which is an essential characteristic when evaluating its protective capabilities. The device operates effectively over a wide temperature range from -55 °C to 150 °C. Its avalanche technology allows for the safe absorption of energy from voltage spikes, making it an essential part of many electronic designs. Additionally, the moisture sensitivity level is rated at 1, which indicates the device can be handled in standard conditions without any special precautions.
Industry Applications for 1.5SMC16A
The 1.5SMC16A might find applications across several industries due to its transient suppressor capabilities. Below are some potential applications:
- Automotive: In automotive electronics, the diode may be integrated into control modules and sensor interfaces to protect against voltage transients caused by inductive loads or electrical noise. This could be crucial for components such as ABS systems or engine control units (ECUs). Compliance with automotive standards might enhance its suitability for such applications.
- Consumer Electronics: The 1.5SMC16A could be used in home entertainment systems, smartphones, and other portable devices to protect the internal circuitry from voltage spikes that can occur during charging or electromagnetic interference. This ensures device longevity and reliability.
- Telecommunications: With the increasing demand for reliable telecommunications infrastructure, the diode might be utilized in telecommunication equipment to safeguard circuit boards from voltage surges, especially in outdoor installations or areas prone to electrical interference.
- Industrial Automation: In industrial settings, transient voltage suppressors like the 1.5SMC16A could protect control circuits in automated machinery. This is particularly relevant for operations where inductive loads are prevalent, protecting logic controllers and I/O devices.
- Internet of Things (IoT): As IoT devices proliferate, the need for robust circuitry immunity to electrical transients is critical. Integrating the 1.5SMC16A into smart sensors or connected devices could potentially shield them from surges, enhancing reliability.
These potential applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer with a broad portfolio in the realm of electronic components, including various types of diodes and specifically transient voltage suppressors. The company is known for its commitment to quality and innovation in electronic components, which positions the 1.5SMC16A as a part of their extensive lineup of products designed to enhance circuit reliability. Bourns also offers similar transient suppressor products, catering to various voltage and power handling requirements, further solidifying their presence in the diode market.
Specializing in transient suppressors, Bourns provides devices that comply with industry standards, offering options that can be tailored to different operational challenges faced in consumer, automotive, and industrial electronics. Their range of diodes ensures that clients can find suitable components for different circuit protection needs.
Where to Find 1.5SMC16A by Bourns Inc.
- Master Electronics
- TTI
- DigiKey
- Avnet Americas
While these distributors may have previously carried the part, checking findchips.com will provide the most accurate and up-to-date information regarding availability and current pricing.