Overview of 1-640456-0 by TE Connectivity
The 1-640456-0 by TE Connectivity is a wire-board connector, defined primarily by its 10-position, 2.54mm pitch spacing header. This part falls into the Headers and Edge Type Connectors subcategory of connectors. It is a part of the MTA-100 series, and it exhibits a through-hole straight contact termination type. Designed for single-row configurations, the connector supports 10 contacts with tin-plated contacts ensuring reliable conductivity. It is noteworthy for its shrouded header-design that enhances its utility in preventing misalignment and ensures a more secure connection.
The connector boasts a number of significant features including a body breadth of 0.425 inches, a body depth of 0.225 inches, and a body length of 1 inch. It has a male contact gender with square pin-SKT contact style, suggesting its usability in various connection scenarios. The insulator material is made from glass-filled polyester, presenting a durable and stable connector setup effective for various electrical environments. It has a rated current of 5A and operates efficiently within a temperature range of -55 °C to 105 °C, indicating its resilience and reliability across diverse operational conditions. Furthermore, its compliance with RoHS and REACH standards, as well as a UL flammability code of 94V-0, underscores its suitability and safety for global applications.
Industry Applications for 1-640456-0
The broad applicability and robust features of this part make it a versatile component for numerous industry applications. However, it’s important to note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet specific application requirements and adhere to industry standards.
- Consumer Electronics: The part might potentially be used in devices like portable speakers, home automation gadgets, or gaming consoles where reliable wire-to-board connections are essential. Its features such as the friction lock mounting style could offer stable and secure attachment, reducing risk of disconnection due to movement or vibration.
- Industrial Automation: In the context of sensors, control systems, or industrial computers, this connector could be a crucial component, facilitating robust and resistant connections in environments that may exhibit wide temperature ranges and require stable operation for extended periods.
- Computing and Data Storage: Its use could also extend to servers, hard drives, and other data storage devices where consistent and reliable connections are critical for data integrity and system reliability. The tin-plated contacts and 5A current rating might support high-speed data transmission needs while ensuring minimal signal loss.
- Telecommunications: Telecom equipment such as routers, switches, and modems might benefit from this type of connector for internal wiring needs, especially considering its operational temperature range and compliance with electronic standards – ensuring the device remains operational in various climatic conditions.
- Electronic Manufacturing: This connector could serve an essential role in the assembly of printed circuit boards (PCBs) and other components, facilitating not only ease of assembly but also ensuring long-term durability and functionality in the final product, aligning with manufacturing standards and requirements.
All potential applications mentioned above would still necessitate verification for compliance with specific industry standards and comprehensive testing to confirm suitability and performance within a given environment or application. Similar parts of this type might also be considered based on specific design requirements and parameters.
About TE Connectivity
TE Connectivity is a global leader in the realm of connectors and sensor solutions, with a strong emphasis on engineering and innovation. When it comes to Headers and Edge Type Connectors, TE Connectivity offers an extensive portfolio that includes parts like the 1-640456-0 among others. Their components are designed to ensure high performance, durability, and reliability in a wide range of industrial, consumer, and telecommunications applications. TE Connectivity’s commitment to quality and its broad product range make it a go-to manufacturer for connectors that cater to various technical requirements and operational environments. The company’s dedication to sustainability and compliance with environmental standards further enhances its reputation in the electronic component manufacturing industry.
Where to Find 1-640456-0 by TE Connectivity
To research or purchase the 1-640456-0, it is recommended to utilize findchips.com. This platform can provide current stock levels, pricing, and availability across various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and Sensible Micro Corporation among others listed. However, to ensure accuracy and access the most up-to-date information, findchips.com should be the primary resource. The site also allows for the exploration of alternate parts in the Headers and Edge Type Connectors category, possibly offered by TE Connectivity or other esteemed manufacturers.