Overview of 1-640507-0 by TE Connectivity
The 1-640507-0 by TE Connectivity is part of the MR series and serves as a rectangular power connector. This red and black receptacle is composed of durable polyamide (Nylon 66) and is designed for free-hanging mounting. It supports a 2-position connection with a pitch spacing of 4.19 mm, making it suitable for use with miniature rectangular connectors. The part features a ‘No SVHC’ (Substances of Very High Concern) declaration as of 15 Jan 2018, and is compliant with RoHS, which indicates a restriction of hazardous substances. This power connector is also characterized by its UL 94V-0 flammability standard, ensuring safety regarding fire hazards.
The dimensions of the body measure approximately 1.06 inches in length, 0.51 inches in breadth, and 0.29 inches in depth. It operates efficiently within a temperature range of -55°C to 85°C and can accommodate wire sizes between 18 AWG and 26 AWG. The part is rated for up to 250 V and 9 A, making it a versatile choice for various power applications. Additionally, it offers features such as a crimp termination type and is intended for general-purpose applications without a need for EMI shielding or mixed contacts options.
Factory lead time for the 1-640507-0 is currently set at 15 weeks at the time of this writing, suggesting a moderate wait for procurement of large quantities directly from the factory.
Industry Applications for 1-640507-0
- Consumer Electronics: This connector might be utilized in the assembly of small home appliances or entertainment devices that require a durable power connection. The availability in multiple colors (red and black) could help in distinguishing among different power functions within the device.
- Industrial Automation: In industrial settings, the robust design of 1-640507-0 could potentially be used in control panels or as part of the power supply assemblies. Its capability to handle a substantial electrical load makes it appropriate for such environments.
- Computing and Data Storage: The product’s attributes such as being free-hanging, having a high temperature tolerance, and a RoHS compliance suggest it could be suitable for internal power connections in larger computing systems or storage servers where reliability is critical.
- Telecommunications: Given its mechanical stability and electrical characteristics, this connector could potentially feature in telecommunication installations, particularly in networking equipment which requires consistent and safe power supplies.
Note: The above potential industry applications are conceptual illustrations and must undergo rigorous examination and conformance to specific requirements by industrial design and engineering teams before implementation.
About TE Connectivity
TE Connectivity, a global leader in connectivity and sensors, is highly integrated within the electrical and electronic components industry, specifically in the development and manufacturing of a wide range of connector solutions. Their expertise in Power Connectors is evident with products like the 1-640507-0, which demonstrate innovative use of materials and performance configurations suited for demanding electrical requirements. TE Connectivity frequently addresses both standard and specific industry needs through its comprehensive product range that extends from simple connectors to complex electronic interconnection systems.
Where to Find 1-640507-0 by TE Connectivity
The 1-640507-0 can be researched, and potentially purchased, via findchips.com. On the site, individuals can review current stock levels, pricing, and availability at various distributors. Historically, this power connector has been available from reputable distributors such as Master Electronics, LCSC, Avnet, and DigiKey, though actual availability can vary. To explore alternatives or similar parts from TE Connectivity or other manufacturers, visit the Power Connectors section where comprehensive listings can be compared.