1-640517-0 by TE Connectivity

Overview of 1-640517-0 by TE Connectivity

The 1-640517-0 by TE Connectivity is a plug and socket housing component, specifically designed for use with miniature rectangular connectors. This product falls under the MR series, characterized by its plug gender and a two-position configuration, suitable for a wide range of applications requiring reliable connectivity. The component’s pitch spacing is 4.19mm, facilitating connectivity in compact spaces. Constructed from red nylon, the 1-640517-0 provides durability and resistance against various environmental factors. It is designed for free hanging connector mounting, offering flexibility in design and application.

This product is RoHS compliant, ensuring it meets global regulatory standards for hazardous material restrictions. The plug housing is compatible with contacts such as 794000-1; 794000-2; 641294-1; 794001-1; 794001-2, s, highlighting its versatility across different connection setups. Its physical dimensions include a body breadth and depth of 0.51 inch, and a body length of 0.84 inch. With a UL flammability code of 94V-0, this connector housing maintains integrity in various thermal conditions.

TE Connectivity’s 1-640517-0 operates within a temperature range of -55 °C to 85 °C, accommodating diverse operating environments. It supports a rated current of 9A and a rated voltage of 250V, making it suitable for numerous power applications. Additionally, its design facilitates crimp termination, allowing for secure and reliable connections.

Industry Applications for 1-640517-0

The versatility of the 1-640517-0 means it could potentially see use across multiple industries. It should be noted that these potential applications are conceptual and illustrative; actual usage should be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements. Some possible applications include:

  • Industrial Automation: The 1-640517-0 might be used in control modules for manufacturing equipment, where its reliable connection and high-temperature range would be beneficial.
  • Consumer Electronics: Devices like power supplies for small appliances could utilize this connector due to its compact size and red nylon housing, catering to design and functional requirements.
  • Computing and Data Storage: Data servers and storage systems could employ the 1-640517-0 in their power connection setups, taking advantage of its electrical ratings and durable construction.
  • Electronic Manufacturing: This connector could potentially be used in the assembly of various consumer electronics, where compact, reliable connections are required.
  • Transportation and Logistics: Within the electronic systems of logistics and transportation equipment, the 1-640517-0 might find application due to its robustness and compliance with regulatory standards.

This broad range of applications underlines the connector’s adaptability. However, for industries with stringent standards like automotive or healthcare, careful consideration and compliance verification is essential.

About TE Connectivity

TE Connectivity is a global leader in the manufacturing of electronic connectors, including Power Connectors and more general connector solutions. Their products are known for high reliability, innovation, and being suited to harsh environments, making them a preferred choice for engineers and procurement professionals alike. TE Connectivity’s vast product range includes not only the 1-640517-0 but also an array of similar components designed to meet the varied needs of the electronics industries. These components are utilized in applications ranging from commercial electronics to critical systems in aerospace, automotive, and industrial sectors.

TE Connectivity’s focus on engineering and manufacturing excellence ensures their products, including the 1-640517-0, adhere to rigorous standards, making them suitable for a wide spectrum of uses.

Where to Find 1-640517-0 by TE Connectivity

To purchase the 1-640517-0 or to find alternatives within the category of Power Connectors, a great resource is findchips.com. On this platform, you can discover current stock levels, pricing, and available distributors for TE Connectivity products and components from other manufacturers. Historically, distributors such as Master Electronics, Component Electronics, Inc, Avnet Abacus, and Mouser Electronics have carried the 1-640517-0, though availability can vary.

For the most current information regarding distributors and purchasing options for the 1-640517-0 and to compare it with similar products, checking findchips.com is recommended for the latest updates on stock and pricing.

Compare pricing for 1-640517-0 and other Power Connectors / Connectors at findchips.com