Overview of 1-640518-0 by TE Connectivity
The 1-640518-0 connector component, manufactured by TE Connectivity, is a Mini Rectangular, IDC (Insulation Displacement Contact) plug housing colored in vibrant red. This product is part of the MR Series and is designed with a gender of plug incorporating three positions with a pitch spacing of 4.19mm. It is specifically intended for use with miniature rectangular connectors. Highlighting its composition, the housing is made from durable nylon, ensuring both strength and longevity. The product is classified under the subcategory of Combination Line Connectors, signifying its versatile application in various connection settings. The connector is free-hanging, allowing for flexible mounting options, and meets RoHS compliance, ensuring it adheres to current environmental standards regarding the restriction of hazardous substances.
In terms of specifications and additional features, this component is noted for its compatibility with contacts: 350968-1; 350968-1. It showcases a plug body-shell style with a rectangular contact pattern, designed for general-purpose applications. The contact resistance is specified at 5 mΩ, with an insulation resistance of 100000000 Ω, highlighting its efficient conductive performance and electrical insulation. Furthermore, the part is active within the market, signifying its ongoing production and availability, with an advertised factory lead time of 13 weeks and 3 days as of the current writing.
Industry Applications for 1-640518-0
The 1-640518-0 connector, due to its general-purpose design, material composition, and connectivity features, might find potential use in various industry applications. However, these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are a few examples:
- **Industrial Automation**: In an industrial setting, this connector might be used to facilitate control systems or sensor connections within machinery. Its durability, ease of installation, and electrical characteristics could potentially make it suitable for these environments.
- **Consumer Electronics**: Given its compact size and reliability, it could potentially be used in the manufacture of consumer electronics devices, such as small home appliances or portable electronic gadgets, where reliable and miniaturized connectors are necessary.
- **Electronic Manufacturing**: For electronic manufacturing services (EMS) providers, this connector might be potentially useful in prototyping and assembling printed circuit boards (PCB) that require modular plug-and-play components for streamlined production processes.
- **Computing and Data Storage**: This component might potentially be utilized in computing hardware, such as servers or storage devices, where secure and reliable electrical connections are critical for data integrity and power supply.
- **Telecommunications**: In telecommunications equipment, such as routers or switches, the connector might potentially serve in signal transmission applications, offering robustness and precision required for high-speed data communications.
Note that these use cases are illustrative and should be further evaluated for compatibility and compliance with specific application and industry standards.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for engineering and innovation in the technology sector. They offer a wide range of connector solutions, including Combination Line Connectors, for various applications across industries. The 1-640518-0, alongside similar parts, exemplifies TE Connectivity’s commitment to providing high-quality, reliable components that meet the rigorous demands of both current and emerging market applications. Their products are designed with the foresight of catering to future technological trends and requirements, ensuring that they remain at the forefront of the connector industry.
Where to Find 1-640518-0 by TE Connectivity
To acquire the 1-640518-0 connector or explore alternative options, consider researching on findchips.com. The site provides a comprehensive platform for comparing stock availability and pricing from multiple distributors. It is advisable to visit findchips.com to verify current information as inventory and prices are subject to change. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and Sager among others. However, for the latest stock levels, pricing, and alternate Combination Line Connectors that might be offered by TE Connectivity or other manufacturers, findchips.com is the go-to resource.