Overview of 1-66100-9 by TE Connectivity
The 1-66100-9 is a contact socket designed for crimping applications, suitable for wire sizes ranging from 18 to 16 AWG. This part adheres to the Multimate III+ series and features a female contact gender, making it versatile for various applications. Constructed from brass and having tin-plated contacts, this component supports a rated current of 13 A at an operational temperature range of -55 °C to 90 °C. The contact resistance is measured at 7.5 mΩ, which is relatively low, indicating efficient conductivity.
Specific to its design, the 1-66100-9 socket is characterized by its machine screw contact style, allowing for secure connections. It is part of a product range that includes compatibility with CPC, G, and M series connectors. The part is fully compliant with RoHS and is Pb-free, making it an environmentally friendly choice for modern applications. The cable entry dimensions for this component range from 0.08 inches to 0.1 inches, accommodating different wiring configurations.
As of the current writing, the factory lead time for this part is approximately 14 weeks and 3 days, which is important to consider for project planning and timelines. TE Connectivity, the manufacturer, is noted for producing reliable and robust connector solutions, further contributing to the appeal of this part for engineering applications.
Industry Applications for 1-66100-9
The 1-66100-9 socket could be employed in various industries, each potentially leveraging its design and properties. Here are a few example industries that might benefit from this component:
- Telecommunications: This socket might be used in devices like telecommunication networks where stable connections are essential for transmitting data efficiently. Products such as routers and communication systems may integrate this part to ensure reliable performance.
- Industrial Automation: In industrial settings, this part could be utilized in automation systems, perhaps in robotics where robust connections are crucial. The low contact resistance and rated current make it a suitable choice for power and signal applications in controls and sensors.
- Consumer Electronics: This contact socket could find use in various consumer electronics devices that require secure and efficient power connections, like audio equipment or personal computing devices. Its compliance with RoHS standards makes it a good fit for environmentally conscious designs.
- Aerospace and Defense: Although there are no specific military specifications associated with this part, its materials and operational characteristics might be suitable for aerospace applications where environmental factors are critical.
- Smart Cities: The 1-66100-9 might support applications in smart city infrastructure, such as in smart lighting or traffic management systems, where reliable electrical connections are needed for constant operation.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company known for providing connectivity and sensor solutions essential to a connected world. Within the realm of Assembly Items, TE Connectivity offers a variety of connector support accessories, among which the 1-66100-9 is a key component. This manufacturer produces a range of parts supporting various applications, including power and data connections across numerous industries. Other similar parts from TE Connectivity may include different contact types or sizes, all adhering to the same high standards of reliability and performance.
Research Price and Stock for 1-66100-9 by TE Connectivity on Findchips.com
For procurement purposes, it is recommended to research the current stock and pricing for the 1-66100-9 on Findchips.com. This resource can provide insights into the availability of this part and help you compare suppliers. The subcategory of Assembly Items on Findchips allows for the exploration of alternate parts that might also fit your requirements. Historically, the 1-66100-9 has been available at distributors like Win Source Electronics, DigiKey, Mouser Electronics, and Newark, though current stock levels may vary.