1-66101-9 by TE Connectivity

Overview of 1-66101-9 by TE Connectivity

The 1-66101-9 by TE Connectivity is a crimp socket designed for wire gauges between 16 and 18 AWG, typically utilized in power and signal applications. This part features a tin-plated finish for improved conductivity and resistance to oxidation. Engineered for reliable connectivity, the component boasts a brass material construction, ensuring durability and efficient performance in varied environmental conditions. The socket operates within a temperature range of -55 °C to 90 °C and supports current ratings up to 13 amps.

Additionally, the 1-66101-9 is fully compliant with RoHS and REACH guidelines, ensuring it meets current environmental standards for electronic components. It is designed to be implemented with CPC/G series/M series connectors, providing versatility across a range of applications. The factory lead time for this part is listed as 19 weeks as of the current writing, signifying the time required from order placement to delivery from the manufacturing facility.

Industry Applications for 1-66101-9

The 1-66101-9 might be suitable for use in various industrial applications. The following examples represent potential industries where this component could be valuable:

  • Consumer Electronics: The component’s capability for power and signal transmission might make it suitable for consumer electronic devices such as home entertainment systems or high-performance computing devices, where reliable connection and good electrical conductivity are crucial.
  • Industrial Automation: In an environment where machinery requires robust and reliable electrical connections, the 1-66101-9’s operating temperature range and current rating could be particularly beneficial.
  • Telecommunications: This sector could potentially benefit from the part’s performance characteristics, using it within infrastructure or hardware requiring stable and secure connections under varying environmental conditions.
  • Computing and Data Storage: Given its design for power and signal applications, the component might be used in data centers or server farms where stable power delivery is needed to maintain operations.

Note: The suitability of 1-66101-9 for these industries is conceptual and requires thorough validation by engineering teams to ensure compliance with specific application requirements and industry standards.

About TE Connectivity

TE Connectivity is a prominent player in the electronic component market, known particularly for their expertise in manufacturing Assembly Items and broader connector support solutions. They produce a wide range of connector accessories, including the 1-66101-9, which are integral in numerous applications across various industries. The company’s products are designed for reliability and efficiency, supporting both standard and complex electronic configurations.

Where to Find 1-66101-9 by TE Connectivity

For those interested in purchasing the 1-66101-9, it is recommended to visit FindChips.com to check current availability and pricing from various distributors. While historically the part has been available through distributors such as DigiKey, Mouser Electronics, and TME, stock levels can fluctuate. On FindChips.com, you can also explore alternative parts within the Assembly Items category, potentially finding other components that meet similar specifications or requirements.

Compare pricing for 1-66101-9 and other Assembly Items / Connector Support at findchips.com