Overview of 1-66103-8 by TE Connectivity
The 1-66103-8 is a contact pin part of the Type III+ Series, designed by TE Connectivity for crimp termination. It is crafted to accommodate wire sizes ranging from 24 AWG to 20 AWG, facilitating a versatile application range. This component, compatible with G Series, M Series, and CPC connectors, supports contact currents up to 13A, making it suitable for both power and signal transmission purposes. Furthermore, its construction from high-quality brass, along with a tin finish and an underplating thickness of 50, highlights its sturdy design tailored for reliable electrical connections.
The 1-66103-8’s compliance with RoHS and REACH standards, alongside an ECCN code of EAR99 and an HTS code of 8536.90.40.00, underscores its global acceptability and environmental friendliness. Additionally, this part operates within a temperature range of -55 °C to 90 °C, ensuring its performance in various environmental conditions. Sporting a 100 finish thickness, a cross-section area of 0.6 mm², and specific features for discrete wire cable types with a cable entry ranging from 0.04 inch to 0.08 inch, the 1-66103-8 stands as a prime example of TE Connectivity’s capability in delivering high-quality Assembly Items for connector support. Notably, this part is marked “active” in its life cycle and has a factory lead time of 15 weeks as of the current writing, indicating its availability and continued production.
Industry Applications for 1-66103-8
The following industry application for the 1-66103-8 by TE Connectivity are theoretical examples that require verification by engineering and design teams for specific standards and application needs:
- Industrial Automation: In an industry that thrives on precision and reliability, the 1-66103-8 could possibly be used in the manufacturing of sensors or actuators. Its capacity to handle power and signal transmissions effectively might make it a candidate for connections in PLCs or industrial control modules.
- Consumer Electronics: Given its tolerance for a wide range of operating temperatures and its compatibility with discrete wire types, this pin might be employed in the creation of consumer electronic goods such as home appliances, audio systems, or personal devices, where secure and efficient power connections are essential.
- Telecommunications: For the telecommunications sector, the reliability and quality of connectors are paramount. The 1-66103-8 could potentially find application in network hardware, such as routers and switches, or in infrastructure elements, where uninterrupted signal transmission is critical.
- Automotive: Though not explicitly stated to meet automotive industry standards like AEC-Q100, components such as the 1-66103-8 might be considered for use in non-critical applications within automotive environments, provided they are carefully analyzed for suitability in aspects such as connectivity solutions for in-vehicle networks.
- Aerospace and Defense: While this part does not conform to MIL standards, its robust design and operational temperature range might allow it to be a candidate for less critical aerospace or defense applications, where durable and reliable connections are sought for non-essential systems.
Note: These potential industry applications are illustrative and require comprehensive analysis and validation for adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity stands as a globally recognized leader in the field of electronic components, specifically excelling in the development of innovative connector solutions. Among these, Assembly Items like the 1-66103-8 play a crucial role, underpinning the reliability and efficiency of electronic systems across a broad spectrum of applications. TE Connectivity’s dedication to quality, precision, and sustainability is evident through its comprehensive product range, which includes not only connectors but also sensors, relays, and switches, all designed to meet and exceed industry standards.
In the context of Connector Support, TE Connectivity leverages its technological expertise to offer products that ensure superior performance and connectivity. This includes a variety of components such as contacts, backshells, and clamps. The firm’s emphasis on innovation is matched by its commitment to environmental responsibility, making TE Connectivity a preferred choice for engineers and procurement specialists seeking dependable and eco-friendly electronic parts.
Where to Find 1-66103-8 by TE Connectivity
To procure the 1-66103-8, prospective buyers are encouraged to utilize findchips.com for up-to-date stock levels and pricing from various distributors. This website provides comprehensive information on a multitude of electronic parts, including a diverse selection of Assembly Items. In the past, the 1-66103-8 has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey, among others. However, to ensure the best purchase decision, checking the current availability and pricing on findchips.com is advisable.