Overview of 1-66105-9 by TE Connectivity
The 1-66105-9 contact, created by TE Connectivity, embodies a perfect blend of innovation and reliability encapsulated within the Type III+ Series. It is a socket contact designed to accommodate wire sizes ranging from 24 AWG to 20 AWG, providing a robust and reliable crimp connection. This precision-crafted component is made from brass, ensuring durability and optimal electrical performance, which is crucial for a wide range of application needs.
This part is distinguished by its compliance with RoHS standards, making it an environmentally friendly option for projects requiring adherence to these regulations. The contact features a tin overplated finish, contributing to its efficacy in preventing corrosion and ensuring a stable connection over the product’s lifetime. Additionally, it boasts a temperature operating range from -55 °C to 90 °C and a rated current of 13 A, making it highly versatile for various operational environments.
One notable attribute of this component is its compatibility with G Series, M Series, and CPC connectors, allowing for broad utility within TE Connectivity’s extensive product ecosystem. Its design is tailored for use with discrete wire, featuring a crimp termination type that facilitates easy and secure wire connections. Furthermore, the part’s specifications highlight its readiness for active deployment, being marked as active in its life cycle and backed by a considerable factory lead time of 19 weeks, as of the current writing.
Industry Applications for 1-66105-9
Given its specifications and design features, the 1-66105-9 socket contact can serve a myriad of industries with diverse application requirements. These sectors benefit from the product’s robust design, ensuring reliability and efficiency in various configurations.
- Energy and Power Systems: The contact’s high current rating and corrosion resistance make it an ideal choice for connections within power distribution equipment, renewable energy connections, such as solar panel arrays and wind turbines, where prolonged exposure to harsh conditions is expected. Its reliability can significantly contribute to minimizing downtime and improving the efficiency of energy systems.
- Transportation and Logistics: Within the transportation sector, specifically in logistics and cargo tracking systems, the 1-66105-9 can potentially be utilized in vehicle tracking devices and freight monitoring systems. These applications benefit from the contact’s durability and consistent performance in environments that experience wide temperature fluctuations.
- Renewable Energy: The part’s attributes align well with the demands of renewable energy infrastructure, including the connections within photovoltaic inverters or energy storage systems. The contact’s capacity for reliable operation in a broad temperature range and its compatibility with a range of connector series underscore its utility in these applications.
- Automotive: though not being primarily designed for automotive applications or specified for such by compliance with standards like AEC-Q101, components like 1-66105-9 could find secondary applications in non-critical automotive systems or in peripheral devices related to automotive technologies, due to their robust and reliable design.
Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability.
About TE Connectivity
TE Connectivity stands as a global leader in connectors and sensor solutions, renowned for its commitment to innovation, quality, and engineering excellence. TE Connectivity’s product range is vast, covering various sectors, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy.
In the sphere of Assembly Items and Connector Support, TE Connectivity offers a plethora of components, including contacts like the 1-66105-9, which exemplify the company’s dedication to reliability and performance. These components are designed to meet the stringent requirements of modern electronic applications, providing secure and efficient connections across a broad array of devices and systems.
TE Connectivity’s emphasis on innovation is evident in its continuous efforts to develop products that address the evolving needs of technology across different industries. The company’s broad product portfolio ensures that it remains at the forefront of connectivity solutions, catering to the diverse needs of its global clientele.
Where to Find 1-66105-9 by TE Connectivity
Finding the 1-66105-9 component for your applications is made more accessible through platforms such as FindChips. Prospective buyers looking to procure this part can explore a host of distributors that historically have offered this TE Connectivity component. Some of these distributors include New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey, among others listed. However, for up-to-date information on stock levels, pricing, and potential alternatives, visiting findchips.com is highly recommended. Through our site, you can also gain access to a broad range of Assembly Items and Connector Support components, offering alternatives by TE Connectivity or other leading manufacturers to suit your specific needs.