1-66107-1 by TE Connectivity

Overview of 1-66107-1 by TE Connectivity

The 1-66107-1 is a crimp contact pin designed to accommodate wire sizes ranging from 26 AWG to 24 AWG. This part is a component in TE Connectivity’s Type III+ Series, and features a brass construction with a tin finish, which provides good corrosion resistance and enhances electrical conductivity. Its design is categorized under Assembly Items, specifically within the Connector Support subcategory, highlighting its role as a contact accessory.

In terms of specifications, the 1-66107-1 has a rated current of 13 A, making it suitable for power and signal applications. The contact design is defined as loose, with a round pin-socket style. The pin is characterized by its straight mounting style, and it has a terminal length of 0.64 inches. The maximum and minimum cable entry dimensions range from 0.055 inches to 0.035 inches respectively, and this part is designed for use with CPC, G Series, and M Series connectors. The operating temperature range for this component extends from -55 °C to 90 °C, which allows it to be used in diverse environmental conditions.

The 1-66107-1 complies with RoHS directives, ensuring that it is free from lead and other hazardous substances, and its active part life cycle indicates ongoing availability for procurement. Potential users should note that factory lead time as of this writing is approximately 15 weeks, an important consideration for project timelines.

Industry Applications for 1-66107-1

The 1-66107-1 might find several potential use cases in various industries due to its electrical and mechanical properties. However, these applications require careful analysis and verification by engineering and design teams for compliance with industry standards and specific requirements. Here are several industries where this component could potentially be utilized:

  • Automotive: In automotive applications, the 1-66107-1 might be used in connector assemblies for power distribution systems within vehicles. The rated current of 13 A and the ability to handle varied wire sizes might make it suitable for wiring harnesses, potentially supporting systems such as automotive lighting or sensor networks.
  • Telecommunications: The telecommunications industry could also benefit from the use of the 1-66107-1 in the assembly of communication devices. Applications might include base station connectors or signal processing components, where reliable connectivity is essential for maintaining communication integrity. The brass material and tin finish could provide good conductivity, making it appropriate for these applications.
  • Industrial Automation: The 1-66107-1 has the potential to be employed in various industrial automation solutions. It might be used in connection with control panels, sensors, or actuators where robust, reliable connections are necessary for operational efficiency. The wide operating temperature range also supports its use in environments subject to extremes.
  • Consumer Electronics: Within consumer electronics, this part could theoretically be used in devices that require compact and efficient interconnections. Examples could include circuitry within personal devices, where the small size and effective conductivity of the 1-66107-1 would be advantageous.
  • Healthcare: If designed to meet relevant medical standards, the component might also be suitable for medical devices where connection stability is critical. Use cases may include diagnostic equipment or monitoring devices, contingent on further compliance with stringent industry requirements.

These potential industry applications are strictly illustrative and require further analysis for technical verification and conformity to applicable standards.

About TE Connectivity

1-66107-1 is produced by TE Connectivity, a leading global manufacturer of connectivity and sensor solutions. TE Connectivity specializes in a wide range of products, including a robust portfolio of connector support items, particularly in the Assembly Items subcategory. The company’s commitment to quality and innovation makes it a prominent choice among engineers and developers in various industries.

TE Connectivity offers a wide array of similar parts including other crimp contacts, connectors, and various components that contribute to reliable electrical connections in demanding applications. Their continued development in connector technologies ensures that customers have access to advanced solutions tailored to the needs of modern electronic systems, especially in applications necessitating secure and efficient connections.

Where to Find 1-66107-1 by TE Connectivity

1-66107-1, I recommend conducting research on our site findchips.com. This will provide the most up-to-date information regarding stock levels and pricing. These connectors and Assembly Items can be compared based on features and availability.

The 1-66107-1 has historically been available through various distributors, including Master Electronics, Avnet Abacus, and DigiKey, among others. However, it is necessary to refer back to findchips.com for current stock status and competitive pricing for this component and similar items from TE Connectivity or other manufacturers.

Compare pricing for 1-66107-1 and other Assembly Items / Connector Support at findchips.com