Overview of 1-66506-0 by TE Connectivity
The 1-66506-0 is a crimp pin designed for use with HDP-20 series connectors and is manufactured by TE Connectivity. This part supports a wire size ranging from 24 AWG to 20 AWG and is constructed from brass with a gold-plated finish, which ensures reliable conductivity and corrosion resistance. It is engineered for crimp termination, facilitating secure, gas-tight joints that are crucial for maintaining the integrity and reliability of electrical connections. The contact style is described as round pin-socket, fitting seamlessly into corresponding female connectors. Importantly, the 1-66506-0 is RoHS compliant, adhering to the latest environmental standards regarding the restriction of hazardous substances.
Industry Applications for 1-66506-0
The following industry applications for the 1-66506-0 are conceptual and meant to illustrate potential uses. They require careful verification by engineering and design teams to ensure compliance with industry-specific standards and application requirements.
- Industrial Automation: In automation systems, the 1-66506-0 might be used in the assembly of control panels, where reliable connections are essential for the stable operation of automated machinery. The gold plating on the contacts could potentially enhance the longevity and reliability of these connections in corrosive industrial environments.
- Transportation and Logistics: This part could be utilized in the electronic systems of transportation infrastructure, such as signal control mechanisms for railways and airports, where consistent and reliable electrical performance is critical.
- Aerospace and Defense: Although not MIL-spec rated, in less critical auxiliary applications within aerospace and defense, aspects like the wide operating temperature range of the 1-66506-0 could be of relevance, addressing diverse environmental challenges faced in these fields.
Edit these potential applications need analysis and verification by specialized design teams.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, providing solutions across a wide range of industries. The company’s portfolio in the subcategory of Assembly Items includes products like the 1-66506-0, which are integral to the architecture of complex electronic systems. TE Connectivity is known for its emphasis on innovation and quality, producing parts that deliver reliable performance even under challenging conditions. Their offerings in Assembly Items support the construction and maintenance of versatile, robust electrical interfaces critical to industrial, commercial, and defense applications.
Where to Find 1-66506-0 by TE Connectivity
To purchase the 1-66506-0, it is recommended to research on findchips.com. This site provides up-to-date information on available stock from various distributors and encompasses pricing comparisons. For finding alternative parts from TE Connectivity or other manufacturers, browsing the Assembly Items category would be valuable. Historically, distributors such as New Advantage Corporation, Master Electronics, and Component Electronics, Inc, have stocked this part, but checking on FindChips will ensure that you get current data on availability and pricing.