Overview of 1-726388-2 by TE Connectivity
The 1-726388-2 part from TE Connectivity is identified as a FASTON 187 tab terminal. This particular model is designed with specifications including a tap, straight configuration, and a dimension of 4.8 mm x 0.8 mm. It functions primarily as a PCB terminal, featuring a tab size of 4.75 mm x 0.81 mm. The terminal is classified under the electronic parts subcategory of Terminals and Terminal Blocks in the terminal blocks category.
The 1-726388-2 terminal includes several important compliance attributes. It is lead-free (Pbfree), compliant with RoHS regulations, and falls under the active part life cycle code. Additionally, it adheres to REACH compliance standards and is classified under EAR99 for export control under the EAR regulations. The part also holds UL safety approval, providing a significant level of assurance in its application in various electronic systems.
In terms of terminal specifications, this part is designed as a male terminal. This aspect may affect how it connects within various applications, ensuring that it interfaces correctly with other components. The terminal’s structure facilitates reliable connections, which are essential in electronic assemblies.
Industry Applications for 1-726388-2
Given the specifications of the 1-726388-2 terminal, it might be potentially suitable for several industries. While these applications are conceptual and require careful verification by engineering teams, several industry sectors might benefit from using this part.
- Consumer Electronics: The 1-726388-2 terminal might be utilized in consumer electronic devices such as televisions, mobile phones, or personal computers, where reliable PCB connections are crucial. Its robust design may support effective energy transfer in these applications.
- Audio and Video Systems: This part could be applicable in audio and video equipment, including amplifiers and receivers. The terminal’s specifications might ensure secure connections that minimize signal loss, enhancing performance in high-fidelity systems.
- Entertainment and Gaming: Potential applications may also exist in gaming consoles or entertainment systems where efficient connectivity is necessary for power distribution and signal management. The compact size of the terminal may also contribute to space-saving designs within these systems.
It is important to note that these potential industry applications are illustrative and warrant further analysis to ensure they align with industry standards and specific requirements for each use case. Engineering teams are advised to conduct thorough assessments before integration into any design.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a reputation for producing high-quality components across various sectors, including terminals and terminal blocks. In the specific realm of terminal blocks, TE Connectivity manufactures a range of solutions designed to meet the demands of electronic applications. The 1-726388-2 terminal is one example of their commitment to producing reliable components.
TE Connectivity’s product offerings extend beyond this particular terminal. Their portfolio may include other tab terminals and connectors that provide similar functionalities but may be tailored for different voltage ratings, sizes, or application scenarios. This diversity allows for comprehensive solutions in various electronic systems, accommodating the specific needs of different industries.
Where to Find 1-726388-2 by TE Connectivity
For those interested in purchasing the 1-726388-2 terminal from TE Connectivity, a recommended approach is to research available distributors using findchips.com. This site can provide comprehensive information on stock levels, current pricing, and specifications.
Historical distributors for this part include:
- Master Electronics
- Chip1Stop
- Sager
- Arrow Electronics
While historical availability at these distributors exists, it is advisable to check findchips.com for the most current stock levels, as items may fluctuate in availability.
Compare pricing for 1-726388-2 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com
Explore the options for purchasing 1-726388-2 and other Terminals and Terminal Blocks for your projects today.