Overview of 1-770008-0 by TE Connectivity
The 1-770008-0 is a socket contact designed for use within the Universal Mate-N-Lok series of connectors. This part features a crimp termination type, which is ideal for ensuring a secure and reliable electrical connection. It accommodates wire sizes ranging from 20 AWG to 14 AWG, allowing for versatility in various applications. The contact material is made from phosphor bronze, which is known for its excellent conductivity and resistance to corrosion.
This socket contact includes gold-plated contacts, enhancing electrical performance by reducing contact resistance and improving durability. Additionally, the contact design employs stamped construction, which allows for precision and consistency in manufacturing, ensuring that the product meets stringent quality standards. The operating temperature range for this part is specified from -55 °C to 120 °C, making it suitable for applications in varied environmental conditions. The rated current is 17 A, with a rated voltage of 600 V, which allows it to handle demanding power applications effectively. The Assembly Items this part belongs to are essential in the connector support category, providing the necessary components for complete assemblies.
As of the current writing, the factory lead time for this part is approximately 13 weeks and 3 days, indicating that planning ahead is advisable for any procurement activities. The 1-770008-0 is also compliant with both RoHS and REACH standards, ensuring that it meets environmental regulations for hazardous materials.
Industry Applications for 1-770008-0
The 1-770008-0 could find various applications across numerous industries due to its robust design and specifications. Here are some potential industry use cases:
- Automotive: This part might be utilized in automotive wiring harnesses where reliable connections are critical. Its power rating and connector compatibility could support various electronic systems in vehicles, potentially enhancing functionality and safety. However, automotive application suitability would require an assessment against relevant industry standards such as AEC-Q100.
- Industrial Automation: In settings that require automated machinery, the 1-770008-0 could be integrated into control systems. Its durability and temperature range may offer reliability in harsh environments where precision and control are paramount.
- Telecommunications: The socket contact might be used in telecommunications equipment, where reliable high-voltage connections are necessary. Its specifications could support devices requiring stable power supply connections, helping in signal integrity and overall operational efficiency.
- Consumer Electronics: This part could potentially be found in various consumer electronics, providing connections between power supplies and electronic circuits. Its compact size and compatibility with different wire gauges make it a versatile choice for product designers in this field.
- Healthcare Equipment: The 1-770008-0 might also be applicable in medical devices, where compliance with safety standards is critical. The contact’s durability and temperature tolerance may support devices that operate in different environments, although this would require further validation to confirm compliance with relevant standards.
It is important to note that these potential industry applications are purely conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.
About TE Connectivity
TE Connectivity is a well-established manufacturer in the electronic components industry, particularly known for its contributions to the Assembly Items subcategory of connector support. The company offers a broad range of products aimed at improving connectivity in various applications. The 1-770008-0 is among their extensive portfolio of socket contacts, designed to provide reliable connections in dynamic environments.
TE Connectivity also produces similar components, which might include various types of connectors and other socket contacts, each engineered to meet specific application needs across industries. Their commitment to quality is reflected in their adherence to various industry standards and the innovative design of their products, including features like gold plating and robust material choices.
Research Price and Stock for 1-770008-0 by TE Connectivity on Findchips.com
For individuals or teams interested in acquiring the 1-770008-0, it is advisable to check the latest stock and pricing on Findchips.com. This platform provides a comprehensive overview of availability and can assist in identifying potential suppliers. Additionally, users may explore the Assembly Items category to find alternative parts that might suit their needs, whether from TE Connectivity or other manufacturers.
Historically, the 1-770008-0 has been available through various distributors, including:
- Master Electronics
- Avnet Asia
- Sager
- DigiKey
- Future Electronics
It is essential to verify current stock levels and pricing through Findchips to ensure the most accurate and up-to-date information is utilized in procurement planning.