1-770166-1 by TE Connectivity

Overview of 1-770166-1 by TE Connectivity

The 1-770166-1 is a wire-to-board connector belonging to the Mini-Universal MATE-N-LOK series manufactured by TE Connectivity. It is designed for through-hole mounting and features a plug configuration with two contacts spaced 4.14 mm apart. This component is RoHS compliant, ensuring adherence to the latest environmental standards for hazardous materials. With dimensions detailed as a body breadth of 0.25 inches, body depth of 0.561 inches, and body length of 0.539 inches, the 1-770166-1 is a compact, yet versatile connector. It boasts a receptacle body/shell style and is characterized by a white insulator made of polyamide, a material known for its good insulating properties and mechanical strength. The connector’s contacts are gold-plated for reliable connectivity and longevity. This unit is capable of operating within a temperature range of -55 °C to 105 °C, making it suitable for a variety of challenging environments. Additionally, it is rated for a current of 9.5 A and a voltage of 600 V, which is indicative of its power handling capabilities. The 1-770166-1, with its general-purpose option, CSA and UL standards compliance, and absence of EMI shielding, positions itself as a straightforward yet dependable choice for wire-to-board connections.

Industry Applications for 1-770166-1

The following are potential applications for the 1-770166-1 connector, illustrating its versatility across various industries. It is essential to emphasize that these applications are conceptual and necessitate thorough analysis by engineering and design teams to ensure they meet industry standards and specific requirements.

  • Industrial Automation: The connector might find its use in connecting sensors or actuators to control boards within automated assembly lines or machinery. Its robust construction and ability to operate in wide temperature ranges could be beneficial in industrial environments.
  • Renewable Energy Systems: Potentially useful in the renewable energy sector, particularly in the wiring of solar panels, inverters, or wind turbine controls. The high current and voltage ratings support its application in power distribution frameworks.
  • Robotics and Drones: Given its compact size and reliable electrical characteristics, the 1-770166-1 could be used in small, dynamic systems like robots and drones for connecting power modules to motors or control units.
  • Home Appliances: It could conceivably be used in the manufacture of home appliances such as washing machines or refrigerators where a secure, low-profile wire-to-board connection is needed.

Note that these potential industry applications are for illustrative purposes and always require appropriate validation.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products including Combination Line Connectors. Within this and other domains, TE Connectivity has established a reputation for manufacturing durable, high-quality connectors that cater to a myriad of applications across industries. The 1-770166-1 is a fine example of TE Connectivity’s commitment to innovation and reliability in the connectors market segment. TE Connectivity’s portfolio not only includes wire-to-board connectors but extends to a comprehensive selection of electrical and electronic connectivity solutions that are designed to work under the most rigorous conditions. Their products are typically engineered for use in challenging environments where failure is not an option, which makes them a preferred choice for applications in industries such as aerospace, automotive, energy, and more.

Where to Find 1-770166-1 by TE Connectivity

To purchase the 1-770166-1 connector or to find more about this part, visiting findchips.com is highly recommended. Findchips.com provides current stock levels, pricing, and a comprehensive list of distributors carrying the part. For those looking for alternate parts to the 1-770166-1 that might be offered by TE Connectivity or other manufacturers, exploring the category of Combination Line Connectors on the site is beneficial. Historically, distributors including New Advantage Corporation, Master Electronics, Avnet Asia, Avnet Abacus, and many others have stocked the 1-770166-1, though current availability can vary. Therefore, always verify the most up-to-date information regarding stock and pricing on findchips.com.

Compare pricing for 1-770166-1 and other Combination Line Connectors / Connectors at findchips.com