Overview of 1-770170-1 by TE Connectivity
The 1-770170-1 by TE Connectivity is a device characterized as a 03P MINI UMNL ASSY VO SNAU LF Connector, which falls under the Combination Line Connectors category. This header connector boasts a 3 position, single row configuration with a 4.14mm pitch spacing, designed for through-hole contact termination. A notable feature of this connector is its contact plating made of gold, ensuring a high level of reliability and effective signal transmission. The product is part of the Mini Universal Mate-N-Lok Series, distinguished by its compliance with RoHS standards, indicating its production with environmentally friendly materials.
This product, optimized for a broad range of applications, is crafted from brass contact material and polyamide for the insulator, balancing mechanical strength with excellent dielectric properties. With an insulation resistance of 100000000 Ω, and a contact resistance of 20 mΩ, it assures efficient electrical performance. Its operating temperature ranges between -55 °C and 105 °C, accommodating a wide spectrum of operating conditions. The 1-770170-1 supports a rated current of 9.5 A and a voltage rating of 600 V, making it versatile for various electrical interfacing requirements. Its dimensions and mechanical features such as board locks and locking options offer easy mounting and stable integration into a multitude of devices.
Industry Applications for 1-770170-1
The potential applications for the 1-770170-1 highlight its versatility across various sectors. It’s crucial to note that these potential industry applications are conceptual or illustrative, necessitating thorough validation by engineering and design teams to ensure compliance with specific industry standards and application requirements. Some possible use cases might include:
- Healthcare Equipment: This connector might be utilized in healthcare devices, such as patient monitoring systems or laboratory equipment, where reliable connections and high-quality signal transmission are paramount. The product’s insulation and resistance attributes could be particularly beneficial in these settings.
- Medical Imaging: For medical imaging technology, including MRI machines and ultrasound devices, the 1-770170-1 could potentially offer dependable electrical interfacing. The gold contact plating might enhance performance in these critical applications by ensuring low contact resistance and minimizing signal loss.
- Industrial Control: In industrial environments, connectors like the 1-770170-1 could find application in control systems and automation machinery. The connector’s robust design and operational temperature range make it suitable for the demanding conditions often encountered in industrial settings.
- Computing and Telecommunications: Given its electrical characteristics, this component might also be suitable for use in computers, servers, and telecommunication devices, where secure and reliable connections for power and signal transmission are necessary.
It’s important to highlight that while the part’s attributes might support these applications, detailed analysis and verification are crucial for each specific use case.
About TE Connectivity
TE Connectivity is a global leader in the field of connectors, including Combination Line Connectors, and a vast variety of other electronic components. They specialize in the design and manufacturing of high-quality, reliable products that meet the stringent requirements of numerous industries, including automotive, aerospace, telecommunications, and consumer electronics. The production of 1-770170-1 and its inclusion in the Mini Universal Mate-N-Lok Series exemplify TE Connectivity’s commitment to innovation and quality. Their products are recognized for their durability, precise engineering, and ability to withstand harsh conditions, making them suitable for a wide range of applications.
Where to Find 1-770170-1 by TE Connectivity
For those looking to purchase the 1-770170-1 connector, findchips.com offers a comprehensive and up-to-date platform where procurement professionals and engineers can find current stock levels, pricing, and availability from multiple distributors. Traditionally, this part has been available from a variety of distributors including New Advantage Corporation, Master Electronics, Avnet Abacus, and Richardson RFPD among others. However, to get the most current availability and pricing information, visiting findchips.com is recommended. The platform also allows users to explore alternate parts in the Combination Line Connectors category, potentially offered by TE Connectivity or other manufacturers, ensuring that you can find the best match for your application requirements.