Overview of 1-770174-0 by TE Connectivity
The 1-770174-0 by TE Connectivity is a wire-to-board connector that falls under the subcategory of Combination Line Connectors. Specifically, it belongs to the Mini-Universal MATE-N-LOK series and features a vertical orientation with a through-hole mount. Designed as a plug with 4 positions and a pitch spacing of 4.14 mm, it ensures a seamless connection between wires and the board. The connector is characterized by its two rows and four contacts, which have a contact termination type of through-hole straight. The shrouded connector enhances its robustness and reliability in various applications. Recognized for complying with RoHS standards, the 1-770174-0 part embodies TE Connectivity’s commitment to manufacturing environmentally safe components. Its attributes, such as a body breadth of 0.468 inch, a body depth of 0.561 inch, and a body length of 0.591 inch, specify its compact size and footprint on circuit boards, making it an ideal choice for applications requiring minimal space consumption.
Industry Applications for 1-770174-0
While the 1-770174-0 connector has been specifically recognized for its potential application in the Education and Research and Telecommunications sectors, its features suggest a broader applicability across various industries. It is important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are several industries where the 1-770174-0 might be beneficial:
- Consumer Electronics: The compact size and reliability of the 1-770174-0 could potentially make it suitable for consumer electronics, including smart home devices, wearables, and portable electronics. Its ease of integration into PCBs makes it an adaptable choice for devices with limited internal space. The connector’s durability supports frequent user interaction, which is typical in consumer electronics.
- Industrial Control: In the industrial sector, the ability to withstand a wide operating temperature range (-55 °C to +105 °C) and a rated current of 9.5 A could make the 1-770174-0 an advantageous choice for control systems and automation equipment. Its robust build quality and reliable electrical connectivity are essential for maintaining operational integrity in challenging industrial environments.
- Information Technology: Information technology hardware, such as servers and network devices, might benefit from the straightforward design and effective electrical characteristics of the 1-770174-0. The connector’s rated voltage of 600 V and insulation resistance of 100000000 Ω suggest its capability to support the demands of high-performance IT equipment.
It should again be stressed that these possible applications need to be validated for compliance with specific requirements, including electrical specifications and environmental conditions.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for shaping the connectivity solutions across a wide array of industries. Within the realm of connectors, and specifically the field of Combination Line Connectors, TE Connectivity offers an extensive portfolio designed to meet a broad spectrum of requirements. The 1-770174-0 is just one example of TE Connectivity’s innovation in engineering miniature connectors that provide reliable and efficient connections. TE Connectivity’s commitment to quality is evident in their manufacturing processes and the performance of their products across automotive, industrial, IT, consumer electronics, and telecommunications sectors. By leveraging advanced materials, proprietary technology, and rigorous testing, TE Connectivity ensures their products, including connectors like the 1-770174-0 and others, offer unparalleled reliability and performance. TE Connectivity’s expertise in the connector space is instrumental for engineers and procurement specialists looking for components that meet stringent technical specifications and industry standards.
Where to Find 1-770174-0 by TE Connectivity
To source the 1-770174-0 component by TE Connectivity, professionals in engineering and procurement should consider using reliable electronic component search engines like findchips.com. Here, users can access up-to-date information on stock levels, pricing, and availability for 1-770174-0 across multiple distributors. While New Advantage Corporation, Master Electronics, LCSC, and Component Electronics, Inc are historically known to stock this part, it is advisable to check on findchips.com for current availability and to explore additional distributors. Additionally, for those seeking alternatives or related components, examining other Combination Line Connectors offered by TE Connectivity or other manufacturers on findchips.com can provide valuable options.