Overview of 1-770174-1 by TE Connectivity
The 1-770174-1 is a plug and socket connector designed for versatile applications, particularly in wire-to-board connector systems. This component features a 4-position configuration with a pitch spacing of 4.14 mm. It consists of two rows and is equipped with a total of four contacts. The connector employs a through-hole straight termination type and is shrouded, enhancing its protection and reliability in various operational environments. Additionally, it is RoHS compliant, affirming its adherence to environmental regulations concerning hazardous substances.
Notably, the connector is specified for board mounting, providing a solid and stable connection suitable for many applications. The body dimensions include a breadth of 0.468 inches, depth of 0.561 inches, and length of 0.591 inches, making it compact enough for intricate electronic designs. Designed to handle a rated current of 9.5 A and a rated voltage of 600 V, the 1-770174-1 can potentially support a variety of devices that require efficient power and signal management.
The contact resistance of this connector is 20 mΩ, ensuring low resistance across connections, which is vital for maintaining signal integrity. The insulation resistance is also noteworthy at 100,000,000 Ω, preventing any leakage currents that could affect system performance. The operating temperature range is broad, from -55 °C to 105 °C, suggesting that the connector can function in various environmental conditions. Additionally, this component has a durability rating of 500 cycles, reflecting its robustness and longevity in applications.
Industry Applications for 1-770174-1
The 1-770174-1 connector might find applications across several industries due to its versatile design and specifications. Here are some potential applications:
- Telecommunications: This connector could be utilized in telecommunications equipment where reliable wire-to-board connections are essential. Various components such as routers, switches, or network interface cards might integrate this connector to ensure stable connectivity and power distribution.
- Educational Devices: In educational technology, the 1-770174-1 could be used in devices like interactive whiteboards and educational robots, where multiple connections may be needed for power, data, and interactivity. Its compact size and effective performance could enhance the overall functionality of such devices.
- Consumer Electronics: This connector might be suitable for consumer electronics like gaming consoles or multimedia devices. Its ability to handle a significant current and voltage could make it a reliable choice for internal connections that require stable power supply and signal integrity.
- Industrial Automation: In industrial applications, the 1-770174-1 could potentially be employed in control panels or machinery where efficient communication and power management are critical. Its durability rating suggests it can withstand the rigors of industrial environments.
- Home Appliances: The design of this connector may lend itself well to home appliances needing reliable internal connections, such as washing machines or dishwashers, where electrical components require stable interlinking.
It is important to note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements are essential before implementation.
About TE Connectivity
TE Connectivity is a prominent manufacturer specializing in connectivity and sensor solutions. The company has an extensive product offering within the realm of connectors, including various types of combination line connectors like the 1-770174-1. TE Connectivity’s products are designed to meet diverse industry needs, ensuring reliability in applications ranging from telecommunications to automotive and industrial sectors.
As a leader in the field, TE Connectivity focuses on innovative design and engineering, constantly seeking to develop new and efficient connection solutions. They manufacture a variety of similar parts that offer compatibility and performance across different electronic systems. Their strong commitment to quality and compliance with international standards underpins their reputation in the market.
Research Price and Stock for 1-770174-1 by TE Connectivity on Findchips.com
To determine the most current stock and pricing information for the 1-770174-1, it is advisable to visit Findchips.com. This platform also provides a dedicated section for Combination Line Connectors, where you can explore alternate parts offered by TE Connectivity or other manufacturers.
Historically, the 1-770174-1 has been available through various distributors including New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics. However, for the latest updates on inventory levels and pricing, checking Findchips is recommended.