1-770252-0 by TE Connectivity

Overview of 1-770252-0 by TE Connectivity

The 1-770252-0 from TE Connectivity is a male crimp contact designed for use in the Universal Mate-N-Lok II series. This pin contact supports a wire gauge range from 24 AWG to 18 AWG. The part features gold-plated contacts which ensure reliable connectivity with a lower risk of corrosion. It is RoHS compliant, ensuring compliance with European environmental standards. This contact is designed for crimp termination, making it suitable for a wide range of applications where secure and durable connections are required.

Notably, the 1-770252-0 includes additional features such as an underplating thickness of 50 and a termination of tin (50) over nickel which enhances its durability and performance. The contact is made from brass, a material choice that provides an excellent balance of mechanical properties and cost. The contact operates over a temperature range from -55 °C to 120 °C, accommodating various operating environments, and is designed to handle up to 600V AC and a current rating of 7A. These features make it an adaptable and reliable choice for various electrical applications.

Industry Applications for 1-770252-0

The 1-770252-0 crimp contact could potentially be suitable for various industries, each of which benefits from its robust design and technical specifications:

  • Telecommunications – This part could potentially be used in the telecommunications industry, where reliable and high-quality connections are critical. For example, it might be used in telecommunications equipment like switches and routers, where stable power connections are essential for continuous operation.
  • Internet of Things (IoT) – In the rapidly expanding field of IoT, this contact might potentially be used in devices that require dependable power connections, such as smart home devices and sensors. The contact’s wide temperature range and robust build could make it suitable for outdoor IoT applications.
  • Computing and Data Storage – The part might potentially be utilized in computing infrastructure, particularly in power supply units and servers where stable connections are crucial for reliable data processing and storage.
  • Healthcare – The contact could potentially find application in healthcare equipment where reliable power connections are critical. However, specific compliance and standards need to be verified depending on the requirements of medical devices.

Note that these industry applications are only conceptual and should not be assumed applicable without proper engineering evaluation, especially concerning adherence to specific industry standards and requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions. In the realm of electronic components, particularly in the subcategory of Assembly Items, TE Connectivity offers a wide range of products, including the 1-770252-0. TE Connectivity’s products emphasize reliability and innovation, catering to a broad spectrum of industries including automotive, industrial equipment, and consumer electronics. Their product lines extend to various forms of connector support, ensuring versatility and adaptability to different engineering needs and applications.

Where to Find 1-770252-0 by TE Connectivity

To find and purchase the 1-770252-0 crimp contact, findchips.com provides a comprehensive search tool for sourcing electronic components, including Assembly Items. Buyers can view current stock levels, pricing, and distributor availability. This product has historically been available from distributors such as Master Electronics, Avnet Abacus, Sager, and DigiKey. However, it is essential to consult Findchips.com for the most up-to-date availability and purchasing options.

Compare pricing for 1-770252-0 and other Assembly Items / Connector Support at findchips.com