Overview of 1-770872-1 by TE Connectivity
The 1-770872-1 part is a 2-position mini universal mate-n-lok header assembly designed for wire-to-board applications. The connector is characterized by a 4.14 mm pitch spacing and has a single row containing two contacts. The component is a through-hole termination type, compatible with board mounting options that feature locking mechanisms. This part is part of the TE Connectivity Mini Universal Mate-N-Lok series and is RoHS compliant, indicating it meets environmental regulations regarding hazardous substances.
In terms of construction, the body of the connector has a depth of 0.531 inches, a length of 0.539 inches, and a breadth of 0.25 inches. The insulator is made of glass-filled polyamide, contributing to its durability and suitability for various applications. The part operates effectively across a temperature range of -55 °C to 105 °C, making it versatile for different environmental conditions. It has a mains connector rating of 9.5 A and can handle a rated voltage of up to 600 V, which provides it with broader utility in power applications.
Notably, the 1-770872-1 features a matte tin plating with a nickel barrier for the contact termination, which enhances its conductivity while protecting against corrosion. The connector is designed with a rectangular contact pattern and is considered a male contact gender type. As of the current writing, the part is listed as active in its life cycle and is categorized under combination line connectors, a subcategory of connectors.
Industry Applications for 1-770872-1
The 1-770872-1 connector might find use in various industries due to its specifications and attributes. Here are some potential industry applications where this part might be suitable:
- Automotive: The connector could potentially be used in automotive electrical systems, particularly where space and weight savings are crucial. Its compact design and ability to handle significant current levels might make it suitable for connections in control modules and power distribution systems.
- Industrial Automation: In applications involving industrial machinery, the 1-770872-1 might serve in connecting sensors and actuators to control boards. The robustness and temperature tolerance of the connector could be beneficial in such environments where reliability is essential.
- Consumer Electronics: This connector could be utilized in consumer electronics devices, such as desktop computers or home appliances, where space constraints demand compact connectors. Its through-hole termination could facilitate easy assembly on printed circuit boards.
- Telecommunications: The part might also be applied in telecommunications equipment where reliable connections are critical. The ability to operate at high voltages could make it suitable for certain types of equipment or devices where power management is involved.
- Robotics and Drones: In the field of robotics, the 1-770872-1 connector might be used to connect onboard systems like motors and sensors, where a reliable and efficient electrical connection is vital for performance.
It is important to note that these potential industry applications are conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar connectors might also be employed in these applications, depending on the precise requirements of the design.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, particularly in the field of electrical connectors. They specialize in developing innovative solutions for a wide range of industries, including industrial, automotive, telecommunications, and consumer electronics. The company has a diverse portfolio which includes various types of connectors, including their Combination Line Connectors.
The 1-770872-1 part reflects TE Connectivity’s commitment to providing reliable and versatile connection solutions. Similar parts from their range include other mini connector headers that cater to compact design requirements and high-performance electrical applications. With a focus on innovation and compliance with international standards, TE Connectivity continues to support advancements in electronic connectivity.
Where to Find 1-770872-1 by TE Connectivity
To explore purchasing options for the 1-770872-1 connector, interested parties should research distributors on findchips.com for the most current stock levels and pricing. This part may have been previously available at distributors such as:
- Master Electronics
- Avnet Asia
- Avnet Abacus
- Sager
- Powell Electronics
Additionally, it is advisable to check for availability at other distributors like TTI, DigiKey, and Newark to ensure a comprehensive search for this connector and related parts. Users can also utilize the Combination Line Connectors link to find alternative parts offered by TE Connectivity or other manufacturers that may meet their specific application requirements.