Overview of 1-770901-0 by TE Connectivity
The 1-770901-0 is a pin contact designed for crimp termination, capable of accommodating wires ranging from 26 to 22 AWG. It belongs to the Mini Universal Mate-N-Lok Series by TE Connectivity, known for their reliable and flexible connector solutions. The contact features gold plating for enhanced conductivity and corrosion resistance, making it suitable for various demanding applications. Additionally, the product is compliant with RoHS and REACH standards, adhering to environmental and safety regulations.
This part has a maximum current rating of 9.5A and a voltage rating of 600V, both AC and DC, which makes it suitable for power applications. Its operating temperature ranges from -55°C to 105°C, ensuring performance under a broad spectrum of environmental conditions. With an underplating thickness of 50 and a termination tin of 100 over nickel, this component offers robustness and longevity. It is also compatible with discrete wire types and can be used with plug or cap housing.
Industry Applications for 1-770901-0
Given the specifications and capabilities of the 1-770901-0, multiple industries could potentially benefit from its use:
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might use this pin contact for internal power connections. Its small gauge compatibility and high-current rating make it ideal for compact electronic devices.
- Computing and Data Storage: For applications such as servers and storage systems, where reliable power connections are critical, this part could potentially be used to ensure stable operations with its robust current and voltage ratings.
- Electronic Manufacturing: During the assembly of PCBs and other electronic components, this contact could be utilized for its reliability and compliance with industry environmental standards, thus aiding in the manufacturing of eco-friendly products.
- Transportation and Logistics: In electric vehicles or GPS devices used within this sector, the pin contact could potentially offer dependable connections needed for the functionality and safety of automotive electrical systems.
- Renewable Energy: In environments like solar panels or wind turbines, where conditions can be harsh, the robust thermal and electrical characteristics of this contact could make it suitable for power transmission applications.
These potential industry applications are illustrative and would require stringent analysis and verification by engineering and design teams to ensure compatibility with specific devices and adherence to industry standards.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, notable for its wide range of innovative products that include various types of connectors and Assembly Items. In relation to Assembly Items in the category of Connector Support, the company produces components like the 1-770901-0 that are designed to meet rigorous standards for performance in harsh environments.
The company’s emphasis on research and development enables it to contribute significantly to evolving industries such as telecommunications, healthcare, and automotive. TE Connectivity’s products are designed to withstand the challenges of modern industrial environments, making them suitable for a wide range of applications across different sectors.
Where to Find 1-770901-0 by TE Connectivity
To source the 1-770901-0, I recommend starting your search on findchips.com. This site can help check real-time availability and compare pricing from multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, and DigiKey, among others. However, for the most current stock levels and competitive pricing, refer directly to the website.
You can also explore alternate parts to 1-770901-0 by navigating to the Assembly Items section on FindChips, where both TE Connectivity and other manufacturers’ products are listed.