Overview of 1-770904-0 by TE Connectivity
The 1-770904-0 by TE Connectivity is a socket contact characterized by its compatibility with 22-18 AWG wire sizes and designed for crimp termination. This part is a key component of the Mini Universal Mate-N-Lok Series, known for its versatility and reliability in connections. The contact is designed to accommodate wires ranging from 22 AWG to 18 AWG, ensuring a secure fit for a variety of wire sizes. Its contact plating is done with gold, enhancing conductivity and resistance to corrosion. The contact material is made of brass, offering durability and a robust connection.
This Assembly Item falls under the broader category of Connector Support, crucial for creating reliable and efficient electrical connections. The 1-770904-0 is RoHS compliant, assuring that it meets current environmental and safety standards. Its operational temperature range spans from -55 °C to 105 °C, enabling its use in a wide range of environments. With a rated voltage of 600 V (AC or DC) and a current rating of 11.2 A, this socket contact is designed to support high-performance applications. Additional features include an underplating thickness (50 microns) and a termination tin (100 microns) over nickel, which further highlights its quality and durability.
Industry Applications for 1-770904-0
Though the 1-770904-0 socket contact by TE Connectivity is versatile, its application potentials span across multiple industries, contingent upon specific project requirements and design needs. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and application requirements. Below are illustratively conceptual use cases within various industries:
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technologies could potentially utilize this socket contact for reliable power and signal connections, where the gold-plated contacts might offer enhanced conductivity and corrosion resistance.
- Automotive: Given its rated voltage and current, along with its operational temperature range, this contact could theoretically find utility in vehicle electrical systems, for connections within infotainment systems, lighting, or sensor arrays, where reliability and durability are paramount.
- Industrial Automation: In the realm of automated machinery and control systems, the TE Connectivity 1-770904-0 might be used for power supply connections or signal transmission between various industrial devices, leveraging its robust design and high-rated current.
- Computing and Data Storage: Data centers and computing platforms could potentially employ this socket contact in power distribution units (PDUs) or in the connectivity setup for storage arrays, taking advantage of its high voltage rating and the reliability offered by gold-plated contacts.
- Electronic Manufacturing: On production lines and in the assembly of PCBs and electronic components, this contact could serve as a standard for reliable crimp connections, perhaps in the fabrication of harnesses or connectors used across a wide range of electronics products.
Note: The above potential industry applications for the 1-770904-0 are illustrative and conceptual, requiring analysis and verification by engineering and design teams for specific applications.
About TE Connectivity
TE Connectivity is a global industry leader in the field of engineering and manufacturing of electronic connectors, components, and systems. The firm has a strong presence in various segments of the electronics industry, with a particular emphasis on Connector Support and Assembly Items. TE Connectivity’s commitment to innovation, reliability, and quality underpins its comprehensive product line, which includes the 1-770904-0 among other similar parts. These products are designed to meet the rigorous demands of a wide range of applications, from consumer electronics to industrial automation. The company’s products, including their Assembly Items and connector supports, are renowned for their durability, performance, and adherence to industry standards, making TE Connectivity a preferred choice for professionals in the electronics sector.
Where to Find 1-770904-0 by TE Connectivity
For those looking to purchase the TE Connectivity 1-770904-0 or seeking options for Assembly Items by TE Connectivity or other manufacturers, Findchips.com offers a comprehensive platform to research availability and pricing. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, and Mouser Electronics, among others. It is important to check Findchips.com for current stock levels and pricing, as availability can vary.