1-770904-1 by TE Connectivity

Overview of 1-770904-1 by TE Connectivity

The 1-770904-1 by TE Connectivity is a female crimp contact designed for use with mini-Universal MATE-N-LOK connectors. This component supports wire sizes from 18 to 22 AWG and is tailored for both power and signal applications owing to its gold contact finish. The contact is made from phosphor bronze, which provides a good balance of electrical conductivity and mechanical strength. This part is designed to work within a wide range of operating temperatures, from -55°C to +105°C, making it versatile for various environmental conditions.

TE Connectivity has equipped the 1-770904-1 with an underplating thickness of 50 and a termination tin (100) over nickel, enhancing its corrosion resistance and electrical reliability. Certified by CSA and UL, the contact meets critical standards for safety and performance. The part features a rated current of 11.2 A and a dual-rated voltage of 600 V for both AC and DC, making it suited for robust electrical applications. As per current writing, the part has a factory lead-time of approximately 30 weeks and 5 days.

Industry Applications for 1-770904-1

This crimp contact is versatile in its application due to its reliability and specifications. Here are several potential industry applications:

  • Consumer Electronics: The contact might be utilized in devices requiring reliable power connections within consumer electronics, potentially in smart appliances, where stability and a long lifecycle are critical.
  • Telecommunications: In this sector, the 1-770904-1 might serve in infrastructure equipment, where secure and durable connections are essential for data transmission devices.
  • Industrial Automation: This component could find application in the production equipment which often requires durable and high-performance connectivity solutions capable of withstanding harsh environments.
  • Electronic Manufacturing: Utilized in assembly lines for various electronic devices, the 1-770904-1 might be implemented to ensure high-quality connections in the manufacturing process.

Note that the suggestions above are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About TE Connectivity

TE Connectivity Ltd. is a global leader in technology and manufacturing predominantly known for its connectivity and sensor solutions which are utilized across a variety of industries including automotive, energy, broadband communications, consumer devices, healthcare, and aerospace. In the realm of Assembly Items, akin to 1-770904-1, TE Connectivity provides a broad range of connector supports and accessories designed to meet diverse application requirements, emphasizing reliability, efficiency, and innovation.

TE Connectivity’s commitment to engineering excellence is evident in their rigorous testing and compliance standards, which ensure their products perform under the most demanding conditions. This dedication makes the manufacturer a favorable choice for technically demanding applications.

Where to Find 1-770904-1 by TE Connectivity

For sourcing the 1-770904-1, we recommend checking real-time stock availability and pricing via findchips.com. Here, not only can you acquire the 1-770904-1, but you can also explore other similar Assembly Items. Historically, this part has been available through several distributors such as DigiKey, Mouser Electronics, and TTI, among others. However, for the most current availability and competitive pricing, visiting findchips.com will provide the most accurate and up-to-date information.

Compare pricing for 1-770904-1 and other Assembly Items / Connector Support at findchips.com