1-770966-0 by TE Connectivity

Overview of 1-770966-0 by TE Connectivity

The 1-770966-0 by TE Connectivity is a 02P MINI UMNL R/A HDR ASSY SN, which features a modern and robust design for reliable connections in various applications. As a part of the Mini Universal MATE-N-LOK series, this connector stands out for its compact size and efficiency in power distribution. It is designed as a right-angle, single-row connector with a pitch spacing of 4.14mm and accommodates 2 contacts with a male gender. Its configuration makes it suitable for board mounting through a through-hole termination type, ensuring a secure and durable connection.

The contact material is not applicable, but the termination points are coated with tin (Sn) for improved conductivity and resistance against oxidation. The connector’s body dimensions are meticulously designed for optimal space utilization, with a breadth and depth of 0.306 inches, and a length of 0.439 inches. The device operates within a temperature range of -55 °C to +105 °C, making it suitable for diverse environmental conditions. Its insulation resistance is rated at 100000000 Ω, and it has an operational rated voltage of 600 V, with a current rating of 9.5A. This emphasizes the connector’s capacity for handling significant power applications. Importable features also include a PCB right-angle mounting style and board lock options that offer additional mechanical stability to the assembly.

The part is ROHS compliant, abiding by environmental and health standards by avoiding hazardous substances in its manufacturing. With a part life cycle status of ‘Active,’ the 1-770966-0 is readily available for procurement and inclusion in various projects. The lead time from the factory is approximately 12 weeks at the time of writing, which is critical information for project planning and scheduling.

Industry Applications for 1-770966-0

The 1-770966-0 connector finds applications across a broad spectrum of industries due to its versatile design and specifications. The potential applications outlined below are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are several possible use cases:

  • Consumer Electronics: This connector could potentially be utilized in devices where compact and reliable power connections are necessary, such as in smart home devices, portable electronics, and audio/visual equipment. Its compact size and high-current handling capability make it suitable for these applications.
  • Internet of Things (IoT) and Smart Cities: In IoT devices and infrastructure for smart cities, the 1-770966-0 can be used for sensor connections, power distribution in intelligent lighting systems, and communication modules requiring a reliable power connection with a minimal footprint.
  • Medical Imaging: Given its operational voltage and current rating, this connector might be applied in medical imaging equipment, such as MRI machines or portable ultrasound devices, where reliable and compact connectors are essential for device miniaturization and patient safety.
  • Agriculture Technology: In agriculture technology, such as automated irrigation systems or sensor networks for soil and crop monitoring, the connector could provide a dependable solution for power connections in environments exposed to moisture and mechanical stress.

Note that these potential industry applications are only conceptual and require suitability analysis by professionals according to project requirements and standards.

About TE Connectivity

TE Connectivity is a global technology leader known for its contributions to connectivity and sensor solutions across various sectors, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. In the realm of Power Connectors, TE Connectivity has established itself as a significant player, offering a wide range of connectors designed for high-performance, reliability, and durability in harsh environments. The 1-770966-0 is just one example of TE Connectivity’s expertise in manufacturing advanced power connectors suitable for a myriad of applications. TE Connectivity’s commitment to innovation and quality ensures that parts like the 1-770966-0 meet stringent requirements for performance and reliability. Their extensive portfolio not only includes power connectors but a variety of other types, showcasing their capability to meet diverse connectivity needs.

Where to Find 1-770966-0 by TE Connectivity

To find the 1-770966-0 by TE Connectivity, we recommend using our website, findchips.com. Here, you can access real-time stock levels and pricing information from a range of distributors. For those looking into procuring or exploring options for Power Connectors, findchips.com offers a comprehensive platform to compare specifications and prices, ensuring you find the best deal for your requirements. Historically, distributors such as Mouser Electronics, DigiKey, RS, and Future Electronics have stocked the 1-770966-0, but availability can fluctuate. Therefore, consulting findchips.com will provide current information on which distributors have this part in stock and at what price.

Compare pricing for 1-770966-0 and other Power Connectors / Connectors at findchips.com