Overview of 1-770968-0 by TE Connectivity
The 1-770968-0 by TE Connectivity is a Mini Universal Mate-N-Lok Series connector designed for right-angle board mounting. This connector is characterized by a dual-row configuration with 4 positions and is made using a through-hole termination approach. The contact plating is made of tin, ensuring durability and good conductivity, while the insulator is made from polyamide for high thermal resistance. With a pitch spacing of 4.14 mm, it fits compact spaces on PCBs while accommodating moderate current levels up to 9.5 A, making it suitable for a wide range of applications.
This part is featured in TE Connectivity’s broad Combination Line Connectors category, making it part of a diverse and versatile line of components. The design and functionality of the 1-770968-0 make it a flexible solution for power and signal transmission in various electronic configurations. It is RoHS compliant and meets the safety standards of CSA and UL, emphasizing its reliability and quality in terms of environmental and operational standards.
Industry Applications for 1-770968-0
The 1-770968-0 connector could potentially be used in various industrial settings due to its robust design and compliance with multiple certification standards. However, the following are illustrative applications within selected industries:
- Consumer Electronics: This connector could be used in devices like home appliances and entertainment systems, where reliable power connections are essential. The pin configuration and the compact design make it suitable for tight spaces commonly found in consumer devices.
- Computing and Data Storage: Given its right-angle mounting style and dual-row configuration, this connector might be useful in servers or storage devices, facilitating secure and stable connections for power supply within these units.
- Industrial Automation: The robust mechanical properties and the ability to handle significant electrical current make the 1-770968-0 a possible choice for connecting sensors or actuators in automated production lines.
- Telecommunications: It might also be applied in telecommunications equipment like routers or switches, where stable power input is crucial for device reliability and performance.
It’s important to note that these potential industrial applications are conceptual and should be validated by engineering and design teams to ensure compliance with specific requirements and industry standards.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing, particularly known for their extensive range of electrical and electronic connectors, including Combination Line Connectors like the 1-770968-0. They specialize in crafting high-quality connectors used across various industries including automotive, aerospace, telecom, and consumer electronics. Their products are engineered to withstand the rigors of harsh environments while offering reliability and performance.
TE Connectivity’s innovation in the development of connectors such as the 1-770968-0 emphasizes their commitment to providing solutions that meet complex engineering standards and adapt to the dynamic needs of modern technology landscapes.
Where to Find 1-770968-0 by TE Connectivity
To purchase the 1-770968-0 connector, it is recommended to search on findchips.com. At findchips.com, up-to-date stock levels and pricing from various distributors are readily available. Historically, this part has been in stock at distributors such as Master Electronics, Avnet Abacus, TTI, and DigiKey. However, for current availability and best pricing options, checking on findchips.com is advisable. Additionally, you can explore other Combination Line Connectors that might offer alternative specifications from TE Connectivity or other manufacturers.