1-770968-1 by TE Connectivity

Overview of 1-770968-1 by TE Connectivity

The 1-770968-1 is a connector part produced by TE Connectivity, characterized as a 4-position rectangular power connector designed for board mounting. It features a right angle mounting style with a body length of 0.388 inches, a body breadth of 0.467 inches, and a depth of the same measurement. The part is compliant with ROHS directives and is currently active within TE Connectivity’s product life cycle. It is also REACH compliant.

This connector is classified under the subcategory of Combination Line Connectors and fulfills various industry standards such as CSA and UL. The overall structure of the connector contains a rectangular contact pattern with a total of four contacts, and it supports a maximum operating temperature of 105 °C down to a minimum of -55 °C. The rated current for the connector signals is specified at 9.5 A, along with a rated voltage of 600 V, accommodating various electrical requirements.

Notably, the connector has a contact resistance of 20 mΩ and an insulation resistance of an impressive 100,000,000 Ω, suggesting strong performance in terms of electrical insulation. The termination type is solder, and the part includes features such as locking and detent mounting options to enhance stability and reliability in its application. The insulator material is polyamide, available in a white color, contributing to the mechanical strength of the assembly.

The connector is designed for a durability of approximately 20 cycles, indicating suitability for applications that may require frequent connections and disconnections without significant wear. Additionally, the polarized rib(s) provide an ease of mating while preventing incorrect connections, further enhancing the connector’s usability.

Industry Applications for 1-770968-1

The 1-770968-1 connector may find applications across various industries due to its versatile characteristics. Here are some possible use cases:

  • Industrial Automation: This connector might be utilized in machines where reliable connections are critical. For example, it could be employed in robotic arms or automated conveyor systems. Its durability of 20 cycles and strong insulation resistance could contribute to operational reliability in these environments.
  • Telecommunications: The 1-770968-1 part potentially has applications in networking equipment. Given its rated current and voltage capabilities, it might be suitable for power connections in data routers or switches, which require robust electrical performance.
  • Consumer Electronics: In the realm of consumer products, this connector could be incorporated into devices such as laptops or desktops, facilitating power supply connections. The rectangular power connector style aligns with standard PCB design, making it relevant to a variety of electronic goods.
  • Transportation and Logistics: This type of connector could possibly be used in automotive or transportation systems where compact and reliable power distribution is necessary. Furthermore, as automotive applications often demand durable connectors, the 1-770968-1’s specifications might meet such requirements, depending on the specific context.
  • Healthcare Technology: In medical devices that require reliable power connections, the 1-770968-1 could be utilized, assuming any relevant certifications are verified. The high insulation resistance may support safety standards critical in healthcare environments.

These potential industry applications are conceptual and illustrative; therefore, they would necessitate analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Further validation of the connector’s suitability should be considered on a case-by-case basis.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions. Their expertise encompasses a wide array of electronic components, including various types of connectors. Within their product offerings, they manufacture a range of Combination Line Connectors similar to the 1-770968-1. The company’s focus on innovation ensures that their connectors meet the evolving needs of multiple industries.

TE Connectivity is known for its commitment to quality, with rigorous testing and compliance to industry standards, contributing to their reliable and efficient products. Their portfolio includes connectors designed for various applications, ranging from industrial to consumer electronics, underlining their versatility in meeting diverse market demands.

Where to Find 1-770968-1 by TE Connectivity

1-770968-1, it is advisable to research through findchips.com. This platform provides comprehensive data on stock levels and current pricing. Additionally, users can explore alternatives in the Combination Line Connectors category, where similar parts by both TE Connectivity and other manufacturers might be found.

The part has historically been available at various distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • Chip 1 Exchange
  • Sager
  • Richardson RFPD
  • Powell Electronics
  • Bristol Electronics
  • TTI
  • Avnet Americas
  • Heilind Electronics – Europe
  • Verical
  • TTI Europe
  • Onlinecomponents.com
  • Future Electronics
  • RS
  • Arrow Electronics
  • Mouser Electronics
  • Avnet Abacus
  • DigiKey
  • Farnell

However, stock levels may vary, so it’s essential to consult findchips.com for the most accurate and up-to-date information.

Compare pricing for 1-770968-1 and other Combination Line Connectors / Connectors at findchips.com

The 1-770968-1 and other Combination Line Connectors can be evaluated for pricing and availability through findchips.com, facilitating informed purchasing decisions based on current market conditions.