Overview of 1-770969-0 by TE Connectivity
The 1-770969-0 by TE Connectivity is a Plug and Socket Connector that is a part of the Mini Universal Mate-N-Lok Series. It is designed with a right-angle orientation and configures as a dual-row, 6-position plug. Its build comprises a 4.14mm pitch spacing and tin-plated contacts that facilitate solder termination. As a rectangular power connector, it often serves in wire-to-board connection systems. Further bolstered by RoHS compliance, this connector brings together robust design with adherence to current environmental standards.
This component incorporates several notable features such as a rectangular contact pattern, a contact termination type of through-hole right angle, and a shrouded connector, which help optimize its performance and reliability. It measures with a pitch spacing of 4.14mm making it suitable for standard pin layouts, and the body dimensions provide a compact form factor ideal for various applications where space and reliable connectivity are critical.
Industry Applications for 1-770969-0
Given its technical characteristics and the versatility typical of Combination Line Connectors, the 1-770969-0 could see potential applications across a range of industries. It is important to note, however, that its suitability for any particular application needs comprehensive validation from engineering and design teams to ensure compliance with industry-specific standards and requirements.
- Consumer Electronics – This part might be used in devices such as home-automation hubs or smart-home devices which require reliable power connections with moderate current rating capacities. Its plug and socket configuration and durability up to 20 cycles tailor it for internal connections within compact electronic products.
- Audio and Video Systems – The compact size and capability to handle up to 600V and 9.5A possibly make the connector suitable for audio amplifiers, mixing consoles, or any audio-visual equipment that demands reliable connectivity for power and signal transmission.
- Entertainment and Gaming – Gaming consoles and electronic gaming interfaces could potentially utilize this connector. Its right-angle mount could facilitate better internal architecture of compact gaming devices, thus optimizing space and improving the durability of the connection.
Please consider that these potential applications are speculative and illustrative. Actual application suitability must be confirmed by relevant industry standard assessments and application-specific testing.
About TE Connectivity
TE Connectivity is a prominent player in the world of electronic connectors, emphasizing innovation and reliability in its products. In relation to Combination Line Connectors, TE Connectivity has broadly contributed with a variety of products, like the 1-770969-0, that meet diverse engineering needs ranging from household electronics to sophisticated industrial equipment. Their connectors are designed to offer reliable performance even under strenuous conditions, underpinned by adherence to international standards.
TE Connectivity consistently aims to foster advancements in connection technology, with a strong commitment to environmental sustainability as manifested in their RoHS compliant product offerings. Their extensive portfolio includes a broad spectrum of connector solutions designed to meet rigorous technical requirements across various industries.
Where to Find 1-770969-0 by TE Connectivity
To purchase the 1-770969-0, visit findchips.com. The website also facilitates the exploration of alternate parts in the Combination Line Connectors category from TE Connectivity as well as other manufacturers. Although the part is historically listed at distributors such as Master Electronics, DigiKey, and Mouser Electronics, checking FindChips for the current availability and pricing is recommended for the most up-to-date information.