Overview of 1-776163-1 by TE Connectivity
The 1-776163-1 by TE Connectivity is a rectangular power connector header featuring 35 positions and is designed for PCB mounting. This part stands out due to its robust black housing made from polybutylene terephthalate (PBT), ensuring high durability and resistance against varying environmental conditions. The part implements a right-angle mounting style, which makes it suitable for applications where space conservation is crucial. Furthermore, the header utilizes a board lock feature for secure mounting and is polarized to prevent incorrect mating.
Functionally, it is categorized under Combination Line Connectors and is engineered to support a current rating of 17A, with an operating temperature range from -40 °C to 125 °C. Notably, the 1-776163-1 is compliant with the UL 94V-0 flammability standard and offers enhanced safety features. Despite its power capabilities, this connector is not shielded against electromagnetic interference (EMI), and it does not conform to specific IEC, DIN, or MIL standards, positioning it as a versatile, general-purpose connector.
Industry Applications for 1-776163-1
The 1-776163-1 connector from TE Connectivity, given its design and attributes, potentially fits into several industry applications. Its robust performance under varied environmental conditions paired with significant electrical specs suggests it might be suitable for:
- Industrial Automation: In environments where machinery requires reliable and durable connections, the robustness and the high temperature tolerance of the 1-776163-1 could be advantageous. The right-angle mounting might allow better space utilization in compact control panels.
- Consumer Electronics: Devices that require secure power connections might benefit from the polarization and board lock features. The 1-776163-1 could also be integral in power units or as internal connectors within larger electronics.
- Telecommunications: The telecommunications equipment often subjected to varied climatic conditions can utilize the high-temperature range and current rating offered by this connector. Although EMI shielding is not provided, its general properties ensure functional utility in less sensitive applications.
- Computing and Data Storage: In these sectors, connectors like the 1-776163-1 might be used for power supply connections within servers or storage units, leveraging its heat resistance and current capacity for reliable performance.
It should be noted that these potential industry applications are purely illustrative and require detailed analysis and verification by engineering teams to ensure compliance with specific standards and effective performance in particular environments.
About TE Connectivity
TE Connectivity stands as a significant player in the field of electronic connectors, including the specific category of Combination Line Connectors. They are a globally recognized leader in designing and manufacturing a wide range of connector systems and components, which include products like the 1-776163-1. Their connectors are known for durability, reliability, and innovation, catering to a vast array of industries such as automotive, industrial equipment, data communication systems, and consumer electronics. TE Connectivity’s commitments to quality and performance are evident in their extensive product lines, which continuously evolve to meet the changing needs of electronic connections in a wide range of applications.
Where to Find 1-776163-1 by TE Connectivity
To procure the 1-776163-1 connector, potential buyers should consult findchips.com for the most accurate and up-to-date availability and pricing information. This part has historically been available from several major distributors including New Advantage Corporation, Mouser Electronics, and DigiKey, providing a vast range of purchasing options. By visiting findchips.com, one can also explore other Combination Line Connectors from TE Connectivity or other manufacturers, offering flexibility in sourcing similar parts.