Overview of 1-776276-1 by TE Connectivity
The 1-776276-1 is a versatile connector designed for electronic applications that require reliable connectivity in compact spaces. Specifically classified as an 8-pos Ampseal vertical header, this connector features a through-hole termination type, making it suitable for PCB mounting. The part adheres to a pitch spacing of 4 mm and houses a total of 8 contacts, which are designed to accommodate male pins. The insulator is made of glass-filled polybutylene terephthalate (PBT), offering durability and thermal resistance in challenging environments.
This part belongs to the Headers and Edge Type Connectors subcategory within the broader category of connectors. An important aspect of the 1-776276-1 is its compliance with RoHS regulations, confirming that it is free from hazardous materials. It is important to note that as of this writing, the factory lead time for this part is reported to be 14 weeks. With a maximum operating temperature of 125 °C and a minimum of -40 °C, this connector is adaptable to a range of environmental conditions.
Industry Applications for 1-776276-1
The 1-776276-1 might find use in various industries, thanks to its specific design features and specifications. Below are potential applications across different fields:
- Automotive: In automotive systems, the connector could be utilized for connections to sensors or control units within vehicles, potentially in applications that require robust and shielded connectivity. Its compliance with industry standards would need to be confirmed by engineering teams.
- Industrial Automation: The connector may be suited for use in industrial automation equipment where reliable connections are essential. The ability to withstand a wide temperature range makes it a candidate for applications involving motors, sensors, and controllers in automated systems.
- Consumer Electronics: The 1-776276-1 might also be integrated into consumer electronics, particularly in devices that require secure and compact connections. Examples include audio equipment, gaming consoles, or smart devices where space is a constraint.
- Telecommunications: Given the need for reliable connectors in telecommunications equipment, the 1-776276-1 could potentially support various applications, including routers and cellular network devices, where consistent signal integrity is crucial.
- Healthcare: In medical devices, the part might be utilized for connections in diagnostic or monitoring equipment that operates under varying environmental conditions. Its RoHS compliance suggests it could be acceptable for use in health-related technologies, but verification against applicable healthcare standards would be necessary.
These applications are conceptual and illustrative, requiring detailed analysis and verification by design and engineering teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant focus on designing and manufacturing connectors, including those in the Headers and Edge Type Connectors category. The company emphasizes innovation and quality, manufacturing a wide array of products tailored to various industries.
Within the realm of connectors, TE Connectivity offers multiple products similar to the 1-776276-1, which may include other header types and configurations designed for a variety of applications. Their connectors are built to meet stringent environmental and operational standards, enabling manufacturers to maintain the reliability and longevity of their assembled products.
Where to Find 1-776276-1 by TE Connectivity
Historically, this part has been available from various distributors, including:
- New Advantage Corporation
- Master Electronics
- Avnet Asia
- Arrow Electronics
It is important to note that availability may vary, and for the most accurate and up-to-date information, visiting findchips.com is recommended.