Overview of 1-794606-2 by TE Connectivity
The MICRO MNL RPT CNT STRP 30AU LF, part number 1-794606-2, is a specialized component manufactured by TE Connectivity. It is designed as a socket contact for crimp termination, accommodating wire sizes from 24 to 20 AWG. The product range it belongs to is the Micro Mate-N-Lok Series, indicating its compatibility with the connectors from this series for secure and reliable connections. This part is characterized by its gold-plated contacts, ensuring enhanced conductivity and resistance to corrosion. The contact is Rohs compliant, adhering to necessary environmental standards concerning hazardous substances.
Given its specifications, including a rated current of 5 A and a rated voltage of 250 V (both AC and DC), this contact demonstrates flexibility for various electrical applications. The material used for the contact is phosphor bronze, known for its good electrical conductivity and mechanical strength, and the finish thickness is specified at 30, referring to the gold plating which contributes to its reliability and longevity in harsh environments. It operates efficiently within a temperature range of -40°C to +105°C, thereby suited for applications requiring durability under temperature variations.
Industry Applications for 1-794606-2
The 1-794606-2 has potential for usage across a broad spectrum of industries due to its versatility and reliability. The following are conceptual/illustrative use cases across various sectors, requiring analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements:
- Consumer Electronics: This part might be utilized in devices requiring secure and reliable power or signal connections, such as home appliances and personal gadgets. Its gold-plated contacts could enhance the device’s performance with better conductivity.
- Automotive: Given its robust design and specifications, the contact might be potentially used in automotive applications, enabling connections that can withstand the environmental challenges and vibrations commonly experienced in automotive environments.
- Industrial Automation: The contact might find applications in various industrial automation systems, potentially serving in sensors, actuators, or control units needing reliable connections for smooth operations.
- Computing and Data Storage: In computing applications, such as servers and storage devices, where reliable connections are critical for data integrity and uptime, this contact could provide dependable connectivity solutions.
- Telecommunications: The contact might be applied in telecommunications equipment for connecting various components within devices, where consistent signal transmission is crucial for network reliability.
Note that the potential industry applications outlined above are only conceptual and illustrative, highlighting the need for thorough evaluation and compliance checks by professional engineering and design teams.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide range of products including electronic components such as contacts, connectors, sensors, and more. The company excels in providing highly engineered, reliable solutions across a variety of industries, from automotive to aerospace, consumer electronics, and industrial applications. With a focus on innovation and quality, TE Connectivity develops products designed to work in harsh environments, meeting the stringent requirements of many industry sectors.
In relation to Assembly Items and specifically connector support, TE Connectivity manufactures components like the 1-794606-2 and similar parts. These items are essential for creating reliable and effective connections within electronic systems. TE Connectivity’s contributions to the Assembly Items subcategory enhance the ability of engineers and procurement specialists to find suitable parts for their specific application needs, ensuring that the connections within their products are both durable and efficient.
Where to Find 1-794606-2 by TE Connectivity
To research and purchase the 1-794606-2, I recommend using findchips.com. On FindChips, you can find real-time stock levels and pricing from multiple distributors. While historically available at distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, it’s important to visit FindChips to get the current availability and best pricing.
Additionally, for those looking for alternative components or supplementary parts, the Assembly Items link can be used to explore alternate parts that might be offered by TE Connectivity or other manufacturers, supporting a broad range of needs within connector support.