Overview of 1-794617-6 by TE Connectivity
The 1-794617-6 features a receptacle housing designed for use in applications requiring reliable electrical connections. It belongs to the Micro Mate-N-Lok series from TE Connectivity, a prominent manufacturer in the connector industry. This component has 16 positions with a pitch spacing of 3 mm, allowing for compact and efficient connections. The housing is made from nylon 6.6, which adheres to RoHS compliance, making it suitable for environmentally sensitive applications.
The part is characterized by several technical attributes. It has a rectangular power connector design, featuring a female contact gender, which indicates that it is intended to receive connections from male contacts. The insulation resistance is rated at 100 megohms, ensuring reliable performance under various conditions. Additionally, it has an operating temperature range from -40 °C to +105 °C, which implies its usability in diverse environments.
Notably, the 1-794617-6 comes with a polarization feature, enhancing its usability by preventing incorrect connections. The connector also supports a maximum rated current of 5 A and a maximum voltage rating of 250 V, indicating its capability for moderate power applications. This receptacle is compatible with Amp Micro Mate-N-Lok series socket contacts, ensuring versatility in different assembly scenarios. As of the current writing, the part is listed as active in the market.
Industry Applications for 1-794617-6
The 1-794617-6 connector might be applicable in several industries due to its flexibility and technical capabilities. Here are a few examples of potential applications:
- Computing and Data Storage: This part could be utilized in devices such as external hard drives or storage systems, where multiple connections are required within a compact internal configuration. Its rated current and voltage support could facilitate reliable data transfer in a secure and insulated environment.
- Energy and Power Systems: The connector might find use in power distribution equipment and renewable energy systems, such as solar inverters or battery management systems. Its ability to handle moderate currents and voltages can support the connections necessary for stable energy transmission.
- Transportation and Logistics: In transportation applications, the 1-794617-6 could be part of wiring harnesses in vehicles, possibly facilitating connections between electronic control units. Its robust insulation properties may contribute to reliability in harsh conditions.
- Electronic Manufacturing: The receptacle could be an intrinsic part of various electronic assemblies where modular connections are used. Its crimp termination type allows for easy integration into different manufacturing processes, potentially improving assembly line efficiency.
- Automotive: Provided that the automotive industry standards such as AEC-Q100 or AEC-Q101 are met, the 1-794617-6 might be incorporated into vehicle electronic systems that require reliable and compact connectors.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in the development and production of various electronic and electrical connectors. Their product range includes numerous connector types, with a focus on providing reliable connectivity solutions across multiple industries. In relation to Combination Line Connectors, TE Connectivity has a comprehensive portfolio that includes various sizes and styles adept at addressing specialized connection requirements.
The 1-794617-6 is part of TE Connectivity’s Micro Mate-N-Lok series, which consists of connectors designed to offer robust and dependable connections in compact sizes. This series is customizable and is intended to meet diverse application needs. Alongside the 1-794617-6, TE Connectivity also offers similar connector options that share compatible specifications, thus providing flexibility and adaptability for engineers in various fields.
Research Price and Stock for 1-794617-6 by TE Connectivity on Findchips.com
For those interested in acquiring the 1-794617-6, it is highly recommended to check prices and stock levels at Findchips.com. This platform consolidates stock information from various distributors and can provide up-to-date data on availability.
The Combination Line Connectors page on Findchips.com can also be beneficial for those seeking alternative parts offered by TE Connectivity or other manufacturers. Historically, the part has been available at various distributors, including:
- New Advantage Corporation
- Master Electronics
- LCSC
- Chip One Stop
- Avnet Asia
- Avnet Abacus
- Chip 1 Exchange
- Sager
- Powell Electronics
- Interstate Connecting Components
- TME
- TTI
- Quest Components
- Onlinecomponents.com
- Heilind Electronics
- Future Electronics
- RS
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is important to check with these distributors for current stock levels, as availability may vary.
Compare pricing for 1-794617-6 and other Combination Line Connectors / Connectors at findchips.com
For the best information on pricing and availability of the 1-794617-6 and other Combination Line Connectors, visit findchips.com.