Overview of 1-87309-4 by TE Connectivity
The 1-87309-4 by TE Connectivity is a connector accessory designed for maximum cable diameter of 0.069 inches, suitable for handling contacts. This part is made from phosphor bronze, recognized for its resilience and corrosion resistance, making it an ideal material for reliable electrical connectivity. The crimp socket detailed in the product specifications is tailored for high precision requirements, supporting wire sizes ranging from 24 to 20 AWG.
As part of the Ampmodu Mod V Series, this crimp socket falls under the category of Assembly Items in the broader grouping of Connector Support. This product benefits from a gold-plated contact finish, enhancing its conductivity and resistance to oxidation, crucial for maintaining low contact resistance over the product’s lifespan. Such characteristics are backed by robust approvals including standards from CSA and UL, ensuring compatibility and safety in varied applications.
This product, specified as ROHS compliant, adheres to stringent environmental standards, minimizing harmful substances in its manufacturing. With operating temperatures ranging from -65°C to 105°C, and rated for 250V both AC and DC, the 1-87309-4 is a versatile component for numerous electrical applications. Additionally, the factory lead time is cited as 31 weeks and 3 days, an essential detail for procurement planning and inventory management.
Industry Applications for 1-87309-4
The 1-87309-4 could potentially be applicable in a variety of industries due to its versatile specifications and reliable design. Below are a few industries where this connector accessory might find usage:
- Computing and Data Storage: This part could be utilized in server connections or within storage devices, where reliable and durable connections are critical for data integrity and swift communication.
- Consumer Electronics: In consumer devices such as laptops and tablets, effective power and signal transmission are crucial. The gold-plated contacts might particularly be of benefit in such high-use environments, offering long-lasting low resistance connections.
- Telecommunications: The connector’s ability to function over a broad range of temperatures and its specifications for power and signal designs could make it suitable for telecommunications equipment, including mobile base stations and networking gear.
- Healthcare: Although not explicitly listed as compliant with medical standards, components like this could be used in non-critical medical electronics, which require reliable, precise connections at low power ratings.
Note: The potential industry applications enlisted above are conceptual and require thorough verification by engineering teams to confirm compliance with specific standards and requirements for each application.
About TE Connectivity
TE Connectivity is a leader in the field of electronic connectivity, offering a vast array of products across multiple industries. Known especially for their contributions to the Assembly Items category, TE Connectivity brings components like the 1-87309-4, which integrate innovative material and design standards such as phosphor bronze contacts and gold-plated finishes for enhanced performance and reliability. Their products serve an expansive array of applications, from consumer electronics to complex telecommunications systems, underscoring their expertise in creating solutions that adapt to dynamic technological demands.
Where to Find 1-87309-4 by TE Connectivity
For those looking to purchase the 1-87309-4, our platform findchips.com can be an invaluable resource. Here, you can also explore other Assembly Items which might offer alternatives or complements to the 1-87309-4, provided by TE Connectivity or other manufacturers. In the past, this part has been available from distributors like Master Electronics, Chip1Stop, and Avnet Abacus among others, but for current stock levels and the most competitive pricing, checking findchips.com is recommended.