Overview of 1-962581-1 by TE Connectivity
The 1-962581-1 is classified as a Combination Line Connector designed specifically for applications requiring a reliable connection in compact spaces. This part is categorized under Combination Line Connectors and has a connector type labeled as CONN PLUG HSG 3POS, indicating that it consists of a 3-position housing designed to facilitate specific electrical connections. The automotive connectors FLACHST-GH2,8 EDS3P further highlight its use in automotive applications.
TE Connectivity, the manufacturer, maintains an active part life cycle status for the 1-962581-1, signaling that it is currently in production and available for purchase. Key attributes associated with this connector include its compliance with both ROHS and REACH regulations, denoting a focus on environmental safety in electronics. However, specific details such as contact finish mating and material have not been disclosed, which might be relevant for certain applications requiring specific compatibility or material properties. As of this writing, there is no mention of factory lead time, indicating that procurement processes should be considered accordingly based on availability from distributors.
Industry Applications for 1-962581-1
The 1-962581-1 could find its optimal use in several potential industries, particularly those that may benefit from reliable and compact electrical connections. Below are examples of some industries where this connector might be beneficial:
- Automotive: This connector might be used in various automotive applications, potentially including engine management systems, infotainment systems, or electronic control units (ECUs). Its compact design could support streamlined wiring harnesses, which are crucial in modern vehicle design.
- Industrial Automation: In industrial automation, the 1-962581-1 could be employed in machinery control systems or robotics, where reliable connections are essential for machine functionality. Its compatibility with different switches and sensors might facilitate integrated solutions in automated environments.
- Consumer Electronics: This connector may be useful in consumer electronics, possibly in devices such as smart appliances or wearable technology, where space-saving designs and secure connections are critical.
- Telecommunications: In telecommunications, the 1-962581-1 might be utilized within network equipment where multiple signals need to be managed efficiently. The 3-position configuration could offer unique advantages in cable management for routers or switches.
These potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts in the category of Combination Line Connectors might also be explored for additional insights and options for specific use cases.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, catering to a wide range of industries including automotive, industrial, medical, and communications. With an emphasis on reliability and performance, TE Connectivity has developed a comprehensive portfolio of connector solutions, including various Combination Line Connectors like the 1-962581-1.
As a manufacturer, TE Connectivity integrates advanced technology into its products, ensuring that connectors are designed to meet the demands of modern applications. Beyond the 1-962581-1, the company offers a variety of similar parts tailored to different segments, providing options for engineers and procurement professionals looking for effective connectivity solutions.
Where to Find 1-962581-1 by TE Connectivity
- Avnet Americas
- Mouser Electronics
- DigiKey
It is important to visit findchips.com for up-to-date stock and pricing information, as availability may vary across these distributors.