Overview of 1-967623-1 by TE Connectivity
The 1-967623-1 is a female connector housing designed to accommodate 15 positions, standing out in the Combination Line Connectors subcategory. Manufactured by TE Connectivity, this part is constructed with a body depth of 1.043 inches and a body length of 1.031 inches, making it suitable for a variety of electronic applications. Its insulator material is made from glass-filled Polybutylene Terephthalate (PBT), providing durability and resistance to thermal degradation. The connector is specifically categorized as a COMBINATION LINE CONNECTOR, with a polarized interface ensuring correct insertion and a terminal pitch of 5 mm which facilitates easy cable assembly. The termination type for this connector is crimp, allowing for reliable electrical connections, and it is designed for cable mounting applications. This part is RoHS compliant and has a factory lead time of 19 weeks and 3 days, as per the current writing.
Industry Applications for 1-967623-1
The 1-967623-1 connector by TE Connectivity might find its applications across various industries due to its design and material properties. While potential industry applications can vary widely, engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Below are a few industries where the 1-967623-1 could potentially be applied:
- Energy and Power Systems: In the power distribution sector, such connectors could potentially be used within control panels, connecting sensors and actuators that monitor and control power flow.
- Transportation and Logistics: The robustness of this connector might make it suitable for use in electronic systems within vehicles or logistical tracking devices, where reliable connections are required in environments that may experience vibrations or varying temperatures.
- Renewable Energy: For renewable energy sources like solar panels and wind turbines, the 1-967623-1 might be utilized in inverters or controllers. Its specifications suggest it could handle the environmental stressors typically found in such applications.
- Industrial Automation: Although not listed in the initially provided applications, the general-purpose option and the rugged construction of this connector could make it suitable for industrial automation settings, possibly in connecting various sensors and actuators within automated production lines.
Note that these potential industry applications are strictly conceptual/illustrative and require further analysis and verification by professional engineering and design teams for compliance and suitability.
About TE Connectivity
TE Connectivity Ltd. is a global technology leader specializing in connectivity and sensor solutions that are essential in today’s increasingly connected world. TE Connectivity has a significant presence in various industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Regarding Combination Line Connectors, TE Connectivity offers an extensive range of products designed to meet the diverse needs of its customers. The 1-967623-1 connector is just one example of TE Connectivity’s commitment to providing innovative, reliable, and high-quality connectors that support the development and maintenance of various electronic systems across multiple industries.
Where to Find 1-967623-1 by TE Connectivity
To purchase the 1-967623-1 connector, or to find alternate parts that might be offered by TE Connectivity or other manufacturers, enthusiasts and professionals alike are advised to visit findchips.com. Here, users can browse a comprehensive database of electronic components, including Combination Line Connectors, to compare current stock levels and pricing from various distributors. Historically, the part has been available at distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Abacus. However, for the most current availability and pricing, users should refer directly to findchips.com.