Overview of 1-968849-1 by TE Connectivity
The 1-968849-1 is a contact part designed for moderate power applications and supports a wide range of wire sizes from 17 to 20 AWG, providing flexibility in designs. Manufactured by TE Connectivity, this component is a robust solution for electrical connections. Given its design specifications, it is a receptacle contact that is crimped onto a wire and then inserted into a connector housing.
This component is part of the electronic parts subcategory known as Assembly Items in the broader category of Connector Support. The 1-968849-1 is RoHS compliant, ensuring it meets current environmental standards for hazardous materials. It is also Reach Compliant, highlighting its adherence to regulations concerning chemical substances. Featuring a stamped contact design and specified for female contact gender, this connector accessory is crafted for reliability and efficiency. With an operational temperature range between -40 °C and 130 °C, and rated for up to 15 A of current, it is adaptable to a variety of environmental conditions. Additionally, the product is in the active part of its life cycle, emphasizing its availability and support in the market.
Industry Applications for 1-968849-1
The 1-968849-1 can potentially be integrated into a wide range of industry applications, thanks to its durable design and specifications. While automotive is a specified application, many other sectors can benefit from this part due to its robustness and capability. Here are a few possible applications:
- Automotive: The 1-968849-1 could be used in various automotive connectors, such as those for headlights, taillights, and in-vehicle sensor connections. The wide temperature range and high rated current make it suitable for the demanding environments found in automotive applications.
- Industrial Control Systems: The 1-968849-1 might be found in controllers, actuators, and sensor connectors within industrial manufacturing plants. Its ability to handle a significant current and a wide range of operating temperatures makes it a solid choice for industrial environments.
- Consumer Electronics: This part could also find its way into home appliances or other consumer electronics where reliable connections are crucial for performance and safety. Examples might include washing machines, refrigerators, or even high-end audio equipment.
- Renewable Energy Systems: Another potential application could be in the connectivity solutions for solar panels or wind turbines. The environmental compliance, coupled with the operational temperature range, might make it a good candidate for such applications.
These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors and components, bringing innovation and reliability to nearly every industry. The company specializes in the manufacturing of connectors, including those for Assembly Items and broader connector support categories. With a focus on durable designs and advanced engineering, TE Connectivity’s offering, such as the 1-968849-1, ensures high quality and performance across various applications. Known for a wide array of connector solutions that cater to numerous industries including automotive, aerospace, and data communications, TE Connectivity stands out for its robust product lineup that meets rigorous standards.
Where to Find 1-968849-1 by TE Connectivity
For engineers and procurement professionals looking to source the 1-968849-1, FindChips.com offers comprehensive listings including current stock levels and pricing from various distributors. As the part’s availability can fluctuate, it is advisable to consult Assembly Items on FindChips for the latest information. Historically, the part has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey. However, these listings may change over time due to market demands and stock levels. Therefore, checking on FindChips would provide the most accurate and up-to-date availability and pricing information.