10-40450-14S by Amphenol Corporation

Overview of 10-40450-14S by Amphenol Corporation

The 10-40450-14S is a synthetic rubber sealing gasket designed for use with AC/MS series 14S shell size circular connectors. It facilitates a reliable and robust seal, creating an environmental barrier that enhances the performance and longevity of the connectors it serves. Manufactured by Amphenol Corporation, a key player in the connector and electronic components industry, this accessory reinforces the integrity of connections against elements that might disrupt electrical continuity. The part is categorized under Assembly Items within the broader domain of Connector Support.

Key attributes noted include its status as an active part within the electrical component lifecycle, having a factory lead time of 1 day as of the current writing. The dimensional and material specifications are designed to meet exacting requirements without adherence to DIN, IEC, or MIL conformance standards. This specificity ensures the 10-40450-14S is tailored to specific applications, primarily with receptacles in the relevant series.

Industry Applications for 10-40450-14S

The broad utility and specific design of the 10-40450-14S make it potentially suitable for various industry applications, though these applications require verification by engineering teams. Highlighted below are several industries where this part could potentially be integrated:

  • Aerospace and Defense: This sector demands robust and reliable components capable of withstanding harsh environments. The environmental sealing capability of 10-40450-14S could potentially be vital for protecting critical connections within aircraft and defense systems.
  • Consumer Electronics: Given the widespread use of connectors in consumer devices, a gasket like the 10-40450-14S could potentially be used to enhance the durability and performance of electrical connections within devices exposed to environmental factors.
  • Telecommunications: Connectors in telecommunications infrastructure can benefit from the protective qualities of the 10-40450-14S, possibly improving reliability and function in outdoor or extreme operational settings.

Note that these potential industry applications are only illustrative and would require a thorough analysis by specialized teams to confirm suitability and compliance with industry standards.

About Amphenol Corporation

Amphenol Corporation is renowned for its expertise in designing and manufacturing sophisticated interconnect systems, sensors, and antennas predominantly used in the high-tech industries. Their products form an essential part of Assembly Items, particularly in the realm of Connector Support, where they offer a variety of components including the 10-40450-14S. The company’s offerings extend widely, catering not only to standard commercial applications but also addressing the unique requirements of high-end markets such as military and aerospace sectors. Amphenol’s commitment to innovation and quality underpins the trust placed in its components by industries globally.

Where to Find 10-40450-14S by Amphenol Corporation

To procure the 10-40450-14S, potential buyers might look at historical data indicating availability at major distributors like PEI Genesis and Avnet Americas. However, current stock levels and competitive pricing can best be found by searching directly on findchips.com. On findchips, you can also view other related Assembly Items to discover alternatives provided by Amphenol Corporation or other manufacturers, ensuring a broader view of available options that suit specific application needs.

Compare pricing for 10-40450-14S and other Assembly Items / Connector Support at findchips.com