10-553310-09G by Amphenol Corporation

Overview of 10-553310-09G by Amphenol Corporation

The 10-553310-09G is a protective cover designed as a connector accessory for use in various military applications. This part is classified under the electronic parts subcategory of Military Connector Accessories within the broader category of connector support. It is specifically designated for circular MIL Spec tools and hardware, making it suitable for environments where durability and reliability are paramount.

Manufactured by Amphenol Corporation, a leading provider of connectors and interconnect solutions, the 10-553310-09G boasts compliance with military specifications (MIL-DTL-38999), indicating its robustness and capability to meet stringent defense requirements. The part is currently in an active life cycle stage, ensuring that it is available for procurement as per the current demand in the industry.

Some unique attributes of the 10-553310-09G include its connector support type, which categorizes it specifically as a connector accessory. The shell size associated with this part is size 9, providing compatibility with a variety of MIL-spec connectors. However, there are no available indicators regarding reach compliance or conformance to DIN or IEC standards for this part.

Industry Applications for 10-553310-09G

The potential applications of the 10-553310-09G span across various industries that require reliable and durable connector accessories. Here are several industries where this part might be utilized:

  • Aerospace and Defense: The 10-553310-09G might be employed in military aircraft and defense equipment where robust protective measures are necessary to safeguard sensitive equipment against environmental factors.
  • Automotive: In automotive applications, especially those that meet AEC standards, the part could potentially serve as a cover for military-grade connectors used in vehicles designed for extreme conditions or tactical purposes.
  • Telecommunications: The part may possibly support telecommunication systems that operate in harsh environments, providing protection for connector interfaces critical for communication reliability.
  • Transportation and Logistics: This part could be utilized in military vehicles and equipment that require constant connectivity, where durability and resistance to wear are necessary to ensure operational efficiency.
  • Industrial Automation: In automation systems where military-grade components are essential, the 10-553310-09G might serve as a protective accessory for connectors that interface with critical machinery.

It’s important to note that these potential industry applications are only illustrative concepts and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts might also be utilized in these applications, providing further options for design engineers.

About Amphenol Corporation

Amphenol Corporation is recognized as a significant manufacturer in the field of connectivity solutions, particularly in the realm of Military Connector Accessories. The company is involved in designing and manufacturing a broad range of connectors and interconnect systems that fulfill various market needs, including military applications. Their commitment to quality and compliance with military standards ensures that products like the 10-553310-09G are manufactured to withstand demanding environmental conditions.

Amphenol also produces a variety of similar parts that support military applications, enhancing the operational reliability of defense equipment. Their extensive portfolio includes other connector accessories that might serve similar functions, contributing to the overall performance of military-grade systems.

Where to Find 10-553310-09G by Amphenol Corporation

10-553310-09G, it is advisable to research purchasing options on findchips.com. This platform provides up-to-date information about stock availability and pricing.

It is worth noting that the part has historically been available through distributors like TTI, among others. However, to ensure accurate stock levels and pricing, visiting findchips.com is recommended, as availability may fluctuate based on market demand and supply chain factors.

Compare pricing for 10-553310-09G and other Military Connector Accessories / Connector Support at findchips.com