Overview of 10029449-111RLF by Amphenol Communications Solutions
The 10029449-111RLF is an HDMI input-output connector designed for various applications requiring a right-angle surface mount configuration. This part features 19 positions, also referred to as contacts, making it suitable for high-definition multimedia interfaces. The connector is categorized specifically under telecom and datacom connectors, a subcategory crucial for establishing reliable data transmission pathways. It is manufactured by Amphenol Communications Solutions, a recognized name in the industry.
One of the noteworthy characteristics of the 10029449-111RLF is its robust body material, which is made of stainless steel. This contributes to the durability and overall longevity of the part. The contact plating is gold, providing excellent conductivity which could significantly lower the risk of corrosion over time. Additionally, it is designed to be RoHS compliant, indicating that it meets strict environmental criteria regarding hazardous substances.
The mounting type is surface mount and the connector features a right-angle termination. This can potentially simplify PCB layouts where space is limited, making it easier to integrate into smaller devices. With a contact resistance of just 30 mΩ and dielectric withstanding voltage of 700VAC, this part likely embodies excellent performance characteristics that are critical for maintaining signal integrity in high-definition applications.
As of the current writing, the part is active and includes other compliance markers such as REACH compliance and adherence to UL standards. The product is tailored for applications operating in a temperature range from -55 °C to 85 °C, further supporting its versatility in diverse environmental conditions.
Industry Applications for 10029449-111RLF
Considering the type of functionality this HDMI connector offers, the 10029449-111RLF might find applications across several industries. Below are some illustrative use cases within selected industries:
- Communication and Networking: This connector could potentially be utilized in networking devices that require HDMI connections, such as video conferencing systems or high-definition video switching equipment. The gold-plated contacts might support efficient signal transmission, critical for maintaining video clarity during telecommunication.
- Smart Cities: The part might also be employed in smart city infrastructure, possibly in CCTV systems and intelligent traffic management technologies, where high-definition video signals are essential. The durability and environmental compliance of the connector could support its use in outdoor applications.
- Robotics and Drones: The compact and surface-mount design of this connector may facilitate its integration into robotic systems or drones that require video feedback systems for control. The right-angle mounting type could enable efficient space management in complex assemblies.
- Aerospace and Defense: Although this application is more conditional due to the absence of specific military standards in the part attributes, non-combat unmanned aerial vehicles (UAVs) or surveillance systems might incorporate this connector to relay high-definition video feeds.
- Automotive: If the part satisfies automotive standards, it could potentially be integrated into infotainment systems within vehicles, allowing for high-quality multimedia outputs. However, it is essential to verify this based on specific design requirements.
These potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions specializes in the design and manufacture of various interconnect solutions, particularly focusing on telecom and datacom connectors. The company is known for delivering high-quality products that meet the rigorous demands of modern telecommunications and data networks.
The 10029449-111RLF is one of the many connectors in their lineup, which includes various types of HDMI connectors, RF connectors, and fiber optic solutions. By integrating advanced materials and manufacturing techniques, Amphenol Communications Solutions aims to provide connectivity solutions that enhance performance and reliability in demanding environments.
Where to Find 10029449-111RLF by Amphenol Communications Solutions
- Master Electronics
- Chip1Stop
- DigiKey
- Future Electronics
For current stock levels and pricing, visiting findchips.com is advisable as availability may vary among distributors.