1008CS-102XJLC by Coilcraft Inc

Overview of 1008CS-102XJLC by Coilcraft Inc.

The 1008CS-102XJLC is a general purpose inductor with a nominal inductance of 1 µH and a tolerance of 5%. It features a ceramic core and is designed for surface mount (SMD) application, adhering to the 1008 package size, commonly referred to as “chip” size in the industry. The part stands out due to its capacity to function within a broad range of operating temperatures, from -40 °C to 125 °C, making it highly durable and suitable for varying environmental conditions.

The inductor supports up to 0.37 A of rated current and has a self-resonance frequency at 290 MHz. Notably, it is unshielded, which allows for a certain degree of flexibility in circuit design but requires consideration of electromagnetic interference in certain applications. This component is compliant with RoHS, REACH, and is labeled under the EAR99 category for export compliance. The part is also noteworthy for its construction quality, being made with a ceramic core and enclosed in a rectangular package of SMT type, probably aimed at high-frequency applications given its specified self-resonance and a quality factor measured at 50 MHz.

These specifications and features suggest its reliability and general applicability in various RF (radio frequency) tasks, potentially serving well in both industrial and consumer electronic applications that require stable inductance with minimal physical space usage.

Industry Applications for 1008CS-102XJLC

The versatility in characteristics of the 1008CS-102XJLC inductor provides potential for adoption across a wide range of industries. Here are some possible applications:

  • Consumer Electronics: Devices such as smartphones and tablets could potentially utilize this inductor for managing power supply and signal processing, helping to maintain efficiency and reduce power losses. The compact size and high-frequency capabilities make it particularly suitable for space-constrained devices.
  • Telecommunications: As part of the RF modules in communication equipment, this inductor might help in filtering and impedance matching applications, crucial for maintaining signal integrity in systems such as base stations, routers, and other networking hardware.
  • Computing and Data Storage: In computer applications, such as motherboards and SSDs, maintaining power integrity is crucial. The high self-resonance and quality factor at designated frequencies suggest that this inductor could potentially be used in these systems to manage noise and improve performance.
  • Industrial Automation: In industrial electronics, reliability and durability under extreme conditions are vital. The operating temperature range and the quality metrics provided suggest that this inductor could perform well in automated equipment and sensors operating in harsh environments.

Please note that these applications are theoretical and would need further verification from engineering teams to confirm the inductor’s compliance with specific industry standards and requirements.

About Coilcraft Inc.

Coilcraft Inc. is a recognized industry leader in the manufacture of magnetic components, including a diverse range of Fixed Inductors. They produce components that are widely utilized in RF and power applications. Their products are notable for high performance, reliability, and the versatility needed across consumer, telecommunications, automotive, and aerospace industries. The 1008CS-102XJLC is just one example of Coilcraft’s commitment to delivering high-quality inductive components that meet demanding application needs.

Where to Find 1008CS-102XJLC by Coilcraft Inc

To procure the 1008CS-102XJLC inductor, a visit to findchips.com is recommended. This distributor agnostic platform provides the latest in stock availability, pricing, and sourcing options direct from manufacturers or authorized distributors. Notable distributors have included Win Source Electronics, Coilcraft Direct, Bristol Electronics, Quest Components, Mouser Electronics, and Farnell. It is always advisable to check current availability and pricing through the platform to get the best possible option for your procurement needs.

To explore other Fixed Inductors or to consider alternative suppliers, referencing the broad listings available at findchips.com is beneficial.

Compare pricing for 1008CS-102XJLC and other Fixed Inductors / Inductors at findchips.com