Overview of 1008CS-332XJLC by Coilcraft Inc.
The 1008CS-332XJLC by Coilcraft Inc. is a general-purpose inductor, featuring an inductance value of 3.3 µH with a tolerance of 5% over a rectangular ceramic core. This surface-mount device (SMD) is designed in a compact 1008 chip package, conforming to RoHS and REACH compliance, assuring usage in various global markets without environmental and health hazards. The component is characterized by a lead-free finish and a maximum operating temperature range from -40 °C to 125 °C. Its DC resistance is specified at 3.4 Ω, and it can handle a rated current up to 0.29 A.
With an AEC-Q200 qualification, this unshielded inductor is tailored for demanding applications within the automotive sector and beyond. These specifications make the 1008CS-332XJLC a versatile choice for a range of RF applications due to its performance stability across different frequencies, evidenced by a self-resonance frequency reaching up to 110 MHz.
Industry Applications for 1008CS-332XJLC
The 1008CS-332XJLC could potentially serve a variety of industry applications, leveraging its high reliability and performance characteristics. Here are a few possible use cases:
- Automotive: Given its AEC-Q200 certification, the 1008CS-332XJLC might potentially be utilized in automotive electronics such as engine control units, infotainment systems, and power management modules. Its high-temperature resilience and durability under variable conditions make it suitable for such environments.
- Consumer Electronics: This inductor could find potential applications in personal devices such as smartphones, tablets, and laptops, helping in power supply regulation and signal processing where space and power efficiency are crucial.
- Telecommunications: The ability to perform under RF conditions may make this component suitable for telecommunications equipment including base stations, repeaters, and modems where signal integrity is critical.
- Industrial Automation: In automated systems and machinery, the inductor could theoretically be utilized for EMI filtering and energy storage, enabling stable operation amidst electronic noise and disturbances.
- Healthcare: Medical devices that require strict adherence to power integrity for accurate readings and equipment functionality might also benefit from such high-quality inductors, although specific industry standards and requirements would need to be thoroughly reviewed and adhered to.
Note: These potential industry applications are conceptual and would require detailed analysis and verification by engineering teams to ensure compliance with specific standards and requirements of the given applications.
About Coilcraft Inc.
Coilcraft Inc. is prominent in the design and manufacture of magnetic components, notably inductors. Their product range in Fixed Inductors is extensive, including a variety of surface-mount devices that are tailored to meet diverse application needs from general-purpose designs to specialized RF components. The 1008CS-332XJLC is just one example of Coilcraft’s commitment to high-quality manufacturing and innovation in inductance technology. Known for their robust product designs and capability to support high-frequency applications, Coilcraft’s inductors are widely trusted in industries ranging from consumer electronics to automotive and aerospace.
Where to Find 1008CS-332XJLC by Coilcraft Inc
To find the 1008CS-332XJLC inductor, an excellent starting point is the search tool on findchips.com. Here, you can also explore other Fixed Inductors that might be offered by Coilcraft Inc or other manufacturers. Some of the distributors historically associated with this part include LCSC, Mouser Electronics, and Coilcraft Direct. However, for up-to-date availability, stock levels, and pricing, checking directly on findchips.com is strongly recommended.