100ZLJ68M8X20 by Rubycon Corporation

Overview of 100ZLJ68M8X20 by Rubycon Corporation

The 100ZLJ68M8X20 from Rubycon Corporation is an aluminum electrolytic capacitor characterized by a polarized design, indicating specific positive and negative terminals. This capacitor features a capacitance of 68 µF and a rated voltage of 100V. The tolerance levels associated with its capacitance are -20% to +20%, important for applications requiring precise charge control under varying conditions. The physical dimensions include a diameter of 8 mm and a length of 20 mm, suited for through-hole mounting, which is a common assembly method for higher robustness in circuit designs.

This component is built with a tin terminal finish and has a terminal pitch of 3.5 mm. The operating temperature range is broad, spanning from -40 °C to 105 °C, making it versatile in diverse environmental conditions. The part boasts low leakage current of 0.068 mA and a ripple current of 520 mA, vital for maintaining stability and minimizing power loss in circuits. As a Aluminum Electrolytic Capacitor, the 100ZLJ68M8X20 is noted for its reliability and efficiency in handling substantial power levels and transient suppression.

Safety and environmental compliance are also prioritized with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) compliance, ensuring that the capacitor is suitable for global use in various electronic applications. The component’s life cycle status is currently marked as “Active,” highlighting its continued production and availability in the market.

Industry Applications for 100ZLJ68M8X20

Diverse industries might benefit from utilizing the 100ZLJ68M8X20 owing to its adaptable specifications and environmental resilience. Notable applications could include:

  • Computing and Data Storage: Data centers and high-performance computing environments possibly use these capacitors for power supply smoothing and voltage regulation owing to their high ripple current rating and broad operating temperature range.
  • Consumer Electronics: Gadgets such as power supplies in TVs, audio equipment, and home appliances might incorporate this capacitor to ensure a stable power distribution and enhance the longevity of the device.
  • Industrial Automation: Automated control systems potentially utilize these capacitors to manage power efficiently and provide effective filtration in fluctuating industrial environments, supported by their leakage current ratings and polarity specification.
  • Electronic Manufacturing: In the production of printed circuit boards and other electronic components, these capacitors could be used for stabilizing voltage and reducing electronic noise.

Note that these potential industry applications are conceptual and should require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Rubycon Corporation

Rubycon Corporation is a distinguished manufacturer in the field of electronic components, particularly known for its high-quality Aluminum Electrolytic Capacitors. Dating back to its founding, Rubycon has established itself as a leader in providing products that deliver stability, longevity, and precision. The 100ZLJ68M8X20 is an example of one of these products, reflecting the company’s commitment to reliability and environmental compliance. Rubycon’s capacitors are used in a wide array of applications, catering to consumer electronics, industrial power systems, and automotive industries, among others.

Where to Find 100ZLJ68M8X20 by Rubycon Corporation

To purchase the 100ZLJ68M8X20, consider using findchips.com. This platform can guide you to the current availability and best pricing from various distributors. Historically, this part has been available from distributors like Master Electronics, LCSC, Onlinecomponents.com, Mouser Electronics, DigiKey, and Farnell. However, as stock levels can fluctuate, it is advisable to check findchips.com for the most current availability. Additionally, if you are looking for alternate parts, the link Aluminum Electrolytic Capacitors can be used to find similar offerings from Rubycon Corporation or other manufacturers.

Compare pricing for 100ZLJ68M8X20 and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com