Overview of 10103594-0001LF by Amphenol Communications Solutions
The 10103594-0001LF is a Micro USB 2.0 Type B receptacle designed for surface mount technology (SMT) applications. This connector is specifically engineered to facilitate both input and output connectivity, making it versatile for numerous electronic applications. It features a compact design with a right-angle mounting style, measuring 0.318 inches in length, 0.233 inches in depth, and 0.118 inches in breadth, ensuring streamlined integration into various circuit board layouts.
Manufactured by Amphenol Communications Solutions, this part complies with the Restriction of Hazardous Substances (RoHS) directive, indicating that it is lead-free, which aligns with modern environmental standards. The connector has a total of five pins, with a durable construction that supports a lifespan of up to 10,000 mating cycles. The connection type is female, and it is designed to accommodate a rated current of 1.8 A.
With a broad operational temperature range of -55 °C to +85 °C, the 10103594-0001LF is suitable for applications in various environmental conditions. The connector also incorporates a nickel barrier with gold plating for its terminations, ensuring resistance to corrosion and enhancing overall durability. The dielectric withstanding voltage is rated at 100 VAC, and the insulation resistance stands at 100,000,000 Ω, contributing to its reliability in various electronic systems.
Industry Applications for 10103594-0001LF
The 10103594-0001LF connector is suitable for various industry applications due to its characteristics and connectivity capabilities. Below are some potential use cases across different sectors:
- Telecommunications: This connector might be used in communication equipment, such as routers and modems, where reliable data transfer is essential. Its durability and operational characteristics could support high-frequency signal transmission.
- Consumer Electronics: The connector may find its application in devices such as smartphones, tablets, and other portable electronics that require Micro USB connectivity for charging and data transfer. Its compact size and right-angle design could enable efficient space utilization in these devices.
- Automotive Electronics: In automotive systems, the 10103594-0001LF connector could potentially be utilized for in-car entertainment systems or navigation devices. However, its use would be contingent upon meeting relevant automotive standards.
- Industrial Automation: The connector might be implemented in machinery and control systems within industrial settings, where it can facilitate communication between devices and sensors under demanding conditions.
- Smart Cities: Integration in IoT devices utilized in smart city applications, such as environmental sensors or smart meters, could be a possible use case. The connector’s reliable performance in varying temperatures would support these applications.
It is important to note that these potential applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and the specific requirements of the application.
About Amphenol Communications Solutions
Amphenol Communications Solutions, a division of Amphenol Corporation, specializes in the manufacturing of a wide assortment of connectors, including those for telecommunications and datacom applications. With a robust portfolio that includes the 10103594-0001LF and similar connectors, Amphenol has positioned itself as a crucial player in the electronics supply chain, providing reliable components to various sectors. Their connectors are designed to comply with rigorous industry standards, ensuring durability, efficiency, and safety in diverse applications.
Amphenol’s expertise in connectors encompasses a wide range of products, including USB connectors, which cater to the growing demand for seamless connectivity in both consumer and industrial markets. The focus on innovation and quality positions Amphenol as a provider that engineers can rely upon when sourcing components for complex electronic systems.
Research Price and Stock for 10103594-0001LF by Amphenol Communications Solutions on Findchips.com
For those interested in acquiring the 10103594-0001LF, it is advisable to conduct research on stock and pricing through Findchips. This resource is valuable for finding not only the specific part but also the broader category of Telecom and Datacom Connectors, which can lead to alternate parts from Amphenol Communications Solutions and other manufacturers.
Historically, the 10103594-0001LF has been available through distributors such as Master Electronics, Chip One Stop, TME, and DigiKey. However, availability may vary; thus, checking current stock levels and pricing directly on Findchips is recommended for the most accurate information.