Overview of 1010VS-23NMEC by Coilcraft Inc.
The 1010VS-23NMEC is characterized as a high current, power inductor with an inductance rating of 0.0235µH and a tolerance of 20%. This surface mount device (SMD) is part of the electronic parts Fixed Inductors category. It comes in a rectangular 3939 package, indicating its dimensions, and it features a maximum operating temperature of 125°C and a minimum of -40°C, making it robust for various environmental conditions. Optimized for power circuitry, it supports a maximum rated current of 26A and an extremely low DC resistance of 0.0012 Ω. This part is both RoHS and REACH compliant, ensuring it aligns with current environmental health and safety regulations.
The inductor’s construction is air-core, which typically allows for lower core losses and is essential in high-frequency applications where minimal inductance variation with current is crucial. Also notable is the part’s self-resonance frequency at 923 MHz, facilitating applications in radio-frequency systems. The terminal finish of Tin/Silver offers good solderability while being compliant with environmental regulations (JESD-609 Code: e2).
Industry Applications for 1010VS-23NMEC
The potential applications of 1010VS-23NMEC span various industries, utilizing its specific properties which might enable functionality in several critical roles. These potential applications would require verification for suitability in specific uses:
- Industrial Automation: Due to its high current rating and low core losses, this component could potentially be used in industrial control systems and motor controls, where robustness and reliability under variable environmental conditions are crucial.
- Energy and Power Systems: The inductor could be used for power management systems within renewable energy installations. Its high frequency and low resistance characteristics might help in managing and smoothing out the power distribution to achieve stable outputs from variable sources.
- Robotics and Drones: The air-core construction minimizes weight, making it suitable for compact designs in robotics and drone electronics, where maintaining high-frequency performance with minimal power loss is essential.
Note: These industry applications are conceptual in nature and would require further analysis and verification by design and engineering teams to ensure compliance with specific requirements and standards.
About Coilcraft Inc.
Coilcraft Inc. is a prominent manufacturer in the inductor market, with a wide range of Fixed Inductors tailored for various applications, including RF and power inductors. The company specializes in producing durable, high-quality inductors thanks to its expertise in core material technologies and advanced manufacturing processes. Coilcraft’s product lineup includes devices similar to 1010VS-23NMEC, serving the needs of both general-purpose and specific market niches that require precise inductive solutions.
Where to Find 1010VS-23NMEC by Coilcraft Inc
To find the 1010VS-23NMEC, potential buyers should check current inventory and pricing on findchips.com. While historically available from distributors such as Coilcraft Direct and Mouser Electronics, availability can vary. To explore other inductors that might serve as alternatives to the 1010VS-23NMEC, the following link can be useful: Fixed Inductors. This platform will provide updated stock levels and arranged comparisons for suitable replacements or equivalents from Coilcraft Inc and other manufacturers.